X8G High-Temperature Class I Dielectric
KEMET’s X8G dielectric offers the latest in high-temperature dielectric technology and reliability
KEMET’s X8G Class I dielectric features a +150°C maximum operating temperature, offering the latest high-temperature dielectric technology and reliability for extreme temperature applications and under the hood applications. X8G dielectric MLCCs were developed for critical applications. These capacitors are widely used in automotive for harsh environments as well as general high-temperature applications.
In addition to commercial grade devices, automotive grade devices are available and meet Automotive Electronics Council’s AEC-Q200 qualification requirements. X8G dielectrics are also available with flexible termination technology.
- Operating temperature: -55°C to +150°C
- Capacitance change: ±30 ppm/°C
- Standard voltage range: 10 VDC, 16 VDC, 25 VDC, 50 VDC, and 100 VDC
- High-voltage range: 500 VDC, 630 VDC, 1000 VDC, 1500 VDC, and 2000 VDC
- Capacitance offerings: 0.5 pF to 0.22 μF
- EIA case sizes: 0402, 0603, 0805, 1206, 1210, 1812, and 2220
- Extremely low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance changes with respect to applied rated DC voltage
- Lead (Pb)-free; RoHS, and REACH compliant
- Commercial and automotive (AEC-Q200) grades available
- Standard
- Industrial power supplies
- Decoupling
- Bypass
- Filtering
- Under the hood
- Transient voltage suppression
- Safety relevant circuits
- High voltage
- High frequency power converters
- Wide bandgap (WBG)
- Snubber (high dv/dt)
- Resonant circuits
X8G High-Temperature Class I Dielectric
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | C0402C102K5TACAUTO | CAP CER 1000PF 50V X8G 0402 | 8345 - Immediate | $0.45 | Ver detalhes |
![]() | ![]() | C0603C103K3TACAUTO | CAP CER 10000PF 25V X8G 0603 | 5447 - Immediate | $0.46 | Ver detalhes |
![]() | ![]() | C0603C221JCTACAUTO | CAP CER 220PF 500V X8G 0603 | 4 - Immediate | $0.32 | Ver detalhes |
![]() | ![]() | C0603C331JCTACAUTO | CAP CER 330PF 500V X8G 0603 | 5253 - Immediate | $0.32 | Ver detalhes |
![]() | ![]() | C0603C471JCTACAUTO | CAP CER 470PF 500V X8G 0603 | 1988 - Immediate | $0.32 | Ver detalhes |
![]() | ![]() | C0603C472K1TACAUTO | CAP CER 4700PF 100V X8G 0603 | 7276 - Immediate | $0.46 | Ver detalhes |
![]() | ![]() | C0603C682K5TACAUTO | CAP CER 6800PF 50V X8G 0603 | 8473 - Immediate | $0.48 | Ver detalhes |
![]() | ![]() | C0805C102JCTACAUTO | CAP CER 1000PF 500V X8G 0805 | 1425 - Immediate | $0.50 | Ver detalhes |
![]() | ![]() | C0805C103K5TACAUTO | CAP CER 10000PF 50V X8G 0805 | 1647 - Immediate | $0.81 | Ver detalhes |
![]() | ![]() | C0805C151JCTACAUTO | CAP CER 150PF 500V X8G 0805 | 2014 - Immediate | $0.47 | Ver detalhes |
![]() | ![]() | C0805C153K1TACAUTO | CAP CER 0.015UF 100V X8G 0805 | 2356 - Immediate | $0.92 | Ver detalhes |
![]() | ![]() | C0805C221JCTACAUTO | CAP CER 220PF 500V X8G 0805 | 2500 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | C0805C242JCTACAUTO | CAP CER 2400PF 500V X8G 0805 | 4333 - Immediate | $0.52 | Ver detalhes |
![]() | ![]() | C0805C331JCTACAUTO | CAP CER 330PF 500V X8G 0805 | 2425 - Immediate | $0.51 | Ver detalhes |
![]() | ![]() | C0805C681JCTACAUTO | CAP CER 680PF 500V X8G 0805 | 4531 - Immediate | $0.50 | Ver detalhes |
![]() | ![]() | C1206C103JBTACAUTO | CAP CER 10000PF 630V X8G 1206 | 873 - Immediate | $1.03 | Ver detalhes |
![]() | ![]() | C1206C392JBTACAUTO | CAP CER 3900PF 630V X8G 1206 | 3895 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | C1206C472JBTACAUTO | CAP CER 4700PF 630V X8G 1206 | 1561 - Immediate | $0.64 | Ver detalhes |
![]() | ![]() | C1206C562JBTACAUTO | CAP CER 5600PF 630V X8G 1206 | 0 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | C1206C682JBTACAUTO | CAP CER 6800PF 630V X8G 1206 | 3850 - Immediate | $0.47 | Ver detalhes |