Ultra Stable X8R and X8L Dielectric SMD Ceramic Capacitors

KEMET's ultra stable MLCCs, the latest in high temperature dielectric technology

Image of Kemet's Ultra Stable X8R and X8L Dielectric SMD MLCCs KEMET's Ultra Stable X8R and X8L dielectric SMD MLCCs feature a 150°C maximum operating temperature. These capacitors are a reliable choice for extreme temperature applications such as down hole (oil exploration), automotive (under hood), military, and aerospace. Both platforms are environmentally friendly and in compliance with RoHS legislation (RoHS 6/6). In addition, these devices are offered in both commercial and automotive grades with 100% pure matte tin-plated terminations that allow for excellent solderability.

The Ultra Stable X8L Dielectric MLCCs offer an operating temperature range from -55°C to +150°C with capacitance shift limited to ±15% from -55°C to +125°C and +15%/-40% from 125°C to 150°C.

The Ultra Stable X8R MLCCs offer the same temperature capability as the conventional X8R series but without the capacitance loss due to applied DC voltage. This dielectric is a suitable replacement for higher capacitance and larger footprint devices that fail to offer capacitance stability.

Features
  • Commercial and automotive grade (AEC-Q200)
  • X8R and X8L dielectrics
  • Operating temperature range: -55°C to +150°C
  • Capacitance offerings ranging from 0.5 pF to 10 µF
  • DC voltage ratings from 10 V to 100 V
  • Tin/lead (Sn/Pb) and 100% pure matte tin (Sn) termination finishes available
  • EIA 0402 to 1812 case sizes
  • Lead (Pb)-free, RoHS, and REACH compliant
  • Flexible termination available (X8R)
  • Extremely low ESR and ESL
  • High thermal stability
  • High current capability
Applications
  • Automotive under the hood
  • Bypass
  • Decoupling
  • Filtering
  • High-frequency power converters

Ultra Stable X8R Dielectric SMD MLCCs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP CER 1PF 16V X8R 0402C0402C109D4HACTUCAP CER 1PF 16V X8R 040281920 - Immediate$0.10Ver detalhes
CAP CER 4.7PF 50V X8R 0402C0402C479C5HACTUCAP CER 4.7PF 50V X8R 040259712 - Immediate$0.10Ver detalhes
CAP CER 33PF 50V X8R 0603C0603C330K5HACTUCAP CER 33PF 50V X8R 060315782 - Immediate$0.10Ver detalhes
CAP CER 33PF 16V X8R 0603C0603C330K4HACTUCAP CER 33PF 16V X8R 060324192 - Immediate$0.10Ver detalhes
CAP CER 4.3PF 100V X8R 0603C0603C439D1HACTUCAP CER 4.3PF 100V X8R 060397092 - Immediate$0.10Ver detalhes
CAP CER 8.2PF 10V X8R 0603C0603C829D8HACTUCAP CER 8.2PF 10V X8R 060329627 - Immediate$0.10Ver detalhes
CAP CER 12PF 50V X8R 0603C0603C120K5HACTUCAP CER 12PF 50V X8R 060333131 - Immediate$0.10Ver detalhes
CAP CER 10PF 25V X8R 0603C0603C100J3HACTUCAP CER 10PF 25V X8R 060337663 - Immediate$0.10Ver detalhes
CAP CER 300PF 10V X8R 0603C0603C301J8HACTUCAP CER 300PF 10V X8R 060354179 - Immediate$0.10Ver detalhes
CAP CER 330PF 25V X8R 0603C0603C331J3HACTUCAP CER 330PF 25V X8R 060310461 - Immediate$0.10Ver detalhes

Ultra Stable X8L Dielectric SMD MLCCs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP CER 0.047UF 10V X8L 0402C0402C473J8NACTUCAP CER 0.047UF 10V X8L 040293149 - Immediate$0.59Ver detalhes
CAP CER 0.1UF 25V X8L 0603C0603C104K3NACAUTOCAP CER 0.1UF 25V X8L 060329251 - Immediate$0.15Ver detalhes
CAP CER 0.22UF 50V X8L 0805C0805C224K5NACAUTOCAP CER 0.22UF 50V X8L 08056305 - Immediate$0.81Ver detalhes
CAP CER 0.47UF 50V X8L 1206C1206C474K5NACTUCAP CER 0.47UF 50V X8L 120631231 - Immediate$0.91Ver detalhes
CAP CER 0.68UF 25V X8L 0805C0805C684J3NACTUCAP CER 0.68UF 25V X8L 08054822 - Immediate$1.23Ver detalhes
CAP CER 1UF 10V X8L 0805C0805C105J8NACTUCAP CER 1UF 10V X8L 08055860 - Immediate$1.18Ver detalhes
CAP CER 0.22UF 10V X8L 0603C0603C224K8NACTUCAP CER 0.22UF 10V X8L 0603911 - Immediate$0.49Ver detalhes
CAP CER 0.22UF 10V X8L 0603C0603C224J8NACTUCAP CER 0.22UF 10V X8L 060310795 - Immediate$0.59Ver detalhes
CAP CER 0.15UF 50V X8L 0805C0805C154K5NACTUCAP CER 0.15UF 50V X8L 08054855 - Immediate$0.65Ver detalhes
CAP CER 0.68UF 25V X8L 0805C0805C684K3NACTUCAP CER 0.68UF 25V X8L 08051135 - Immediate$0.80Ver detalhes
Published: 2010-06-23