Automotive Tantalum-Polymer Capacitor - T599 Series

KEMET's T599 series capacitors deliver the first fully qualified AEC-Q200 components with maximum operational temperature up to 150ºC

Image of KEMET's T599 Polymer CapacitorMeeting 100% of all the requirements of the Automotive Electronics Council (AEC)-Q200 stress test qualification for passive components, KEMET's T599 series utilizes the latest advancements in materials and design to deliver the only surface-mount polymer capacitor that is fully AEC-Q200 qualified with maximum operational temperature up to +150ºC. The solid-state polymer cathode system delivers low ESR while the tantalum anode ensures reliability levels that far exceed the lifetime use of a vehicle. Additional features include stable capacitance across voltage and temperature, no loss of capacitance due to aging or dry out, high humidity handling, excellent shock and vibration performance, low profile design, small footprint, and a benign failure mode. The series is RoHS compliant and halogen-free.

Typical applications include DC/DC converters for input and output voltages of 12 V to 24 V where a fully-qualified AEC-Q200 part is required due to harsh conditions where high humidity and high temperature are a concern.

Features
  • Low ESR
  • Long life
  • Stable capacitance
  • Polymer cathode technology
  • Benign failure mode
  • Operating temperature range: -55°C to +150°C
  • Voltage range: 4 V to 50 V
  • Fully qualified to AEC-Q200 test requirements
  • Capacitance tolerance of ±20%
  • Laser-marked case
  • RoHS compliant and lead-free terminations
  • Halogen-free epoxy
  • TS 16949 certified plant
  • Taped and reeled per EIA 481

T599 Automotive Polymer Series Capacitor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP TANT POLY 33UF 35V 2917T599X336M035ATE065CAP TANT POLY 33UF 35V 2917536 - Immediate$3.45Ver detalhes
CAP TANT POLY 150UF 6.3V 2917T599D157M006ATE025CAP TANT POLY 150UF 6.3V 2917475 - Immediate$1.83Ver detalhes
CAP TANT POLY 10UF 50V 2917T599D106M050ATE120CAP TANT POLY 10UF 50V 29170 - Immediate$2.96Ver detalhes
CAP TANT POLY 47UF 6.3V 1411T599B476M006ATE070CAP TANT POLY 47UF 6.3V 14110 - Immediate$1.16Ver detalhes
CAP TANT POLY 100UF 2.5V 1411T599B107M2R5ATE055CAP TANT POLY 100UF 2.5V 14112000 - Immediate$1.16Ver detalhes
CAP TANT POLY 33UF 10V 1411T599B336M010ATE070CAP TANT POLY 33UF 10V 14110 - Immediate$1.16Ver detalhes
CAP TANT POLY 33UF 10V 1411T599B336M010ATE150CAP TANT POLY 33UF 10V 14111868 - Immediate$1.09Ver detalhes
CAP TANT POLY 10UF 50V 2917T599D106M050ATE150CAP TANT POLY 10UF 50V 29170 - Immediate$2.96Ver detalhes
CAP TANT POLY 33UF 4V 1411T599B336M004ATE090CAP TANT POLY 33UF 4V 14110 - Immediate$0.36Ver detalhes
CAP TANT POLY 33UF 6.3V 1411T599B336M006ATE090CAP TANT POLY 33UF 6.3V 14110 - Immediate$0.36Ver detalhes
CAP TANT POLY 47UF 4V 1411T599B476M004ATE090CAP TANT POLY 47UF 4V 14110 - Immediate$0.36Ver detalhes
CAP TANT POLY 68UF 4V 1411T599B686M004ATE090CAP TANT POLY 68UF 4V 14110 - Immediate$0.37Ver detalhes
CAP TANT POLY 47UF 6.3V 1411T599B476M006ATE090CAP TANT POLY 47UF 6.3V 14110 - Immediate$0.37Ver detalhes
CAP TANT POLY 47UF 4V 1411T599B476M004ATE070CAP TANT POLY 47UF 4V 14110 - Immediate$1.28Ver detalhes
CAP TANT POLY 33UF 6.3V 1411T599B336M006ATE070CAP TANT POLY 33UF 6.3V 14110 - Immediate$0.38Ver detalhes
CAP TANT POLY 33UF 4V 1411T599B336M004ATE070CAP TANT POLY 33UF 4V 14110 - Immediate$0.38Ver detalhes
CAP TANT POLY 68UF 4V 1411T599B686M004ATE070CAP TANT POLY 68UF 4V 14110 - Immediate$0.40Ver detalhes
CAP TANT POLY 33UF 10V 1411T599B336M010ATE090CAP TANT POLY 33UF 10V 14110 - Immediate$0.40Ver detalhes
CAP TANT SMD AUTO 150CT599B107K2R5ATE055CAP TANT SMD AUTO 150C0 - ImmediateSee Page for PricingVer detalhes
47.0UF  4.0VT599B476M004ATE090770647.0UF 4.0V0 - Immediate$0.42Ver detalhes
Published: 2018-05-30