T591 High Performance, Automotive, Polymer Series Capacitor
KEMET's T591 series capacitors offer high reliability in automotive applications or where high humidity and temperature are a concern
Developed to deliver higher stability under harsh conditions, KEMET’s T591 series utilizes enhanced materials and design to offer high reliability in automotive applications or where high humidity and temperature are a concern. The polymer cathode technology ensures low ESR and a benign failure mode while the use of a tantalum anode offers high reliability, long life, and stable capacitance for the life of the hardware. The T591 series is RoHS compliant and halogen-free.
Typical applications include decoupling and filtering in a variety of market segments, with special emphasis in automotive applications such as infotainment and output in DC/DC converters where harsh conditions such as high humidity and temperature are a concern.
| Features and Benefits | |
|
|
T591 Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | T591B476M010ATE070 | CAP TANT POLY 47UF 10V 1411 | 3918 - Immediate | $1.32 | Ver detalhes |
![]() | ![]() | T591B227M006ATE070 | CAP TANT POLY 220UF 6.3V 1411 | 6036 - Immediate | $1.49 | Ver detalhes |
![]() | ![]() | T591D107M010ATE040 | CAP TANT POLY 100UF 10V 2917 | 2523 - Immediate | $1.52 | Ver detalhes |
![]() | ![]() | T591B227M006ATE045 | CAP TANT SMD AUTO | 2000 - Immediate | $1.55 | Ver detalhes |
![]() | ![]() | T591D227M010ATE025 | CAP TANT POLY 220UF 10V 2917 | 8000 - Immediate | $2.07 | Ver detalhes |
![]() | ![]() | T591D477M2R5ATE006 | CAP TANT POLY 470UF 2.5V 2917 | 2384 - Immediate | $2.13 | Ver detalhes |
![]() | ![]() | T591D336M035ATE065 | CAP TANT POLY 33UF 35V 2917 | 1237 - Immediate | $2.49 | Ver detalhes |
![]() | ![]() | T591D106M050ATE090 | CAP TANT POLY 10UF 50V 2917 | 6980 - Immediate | $2.54 | Ver detalhes |
![]() | ![]() | T591B476M006ATE070 | CAP TANT POLY 47UF 6.3V 1411 | 3997 - Immediate | $1.18 | Ver detalhes |
![]() | ![]() | T591B107M006ATE070 | CAP TANT POLY 100UF 6.3V 1411 | 2882 - Immediate | $1.18 | Ver detalhes |
![]() | ![]() | T591B107M006ATE045 | CAP TANT POLY 100UF 6.3V 1411 | 1861 - Immediate | $1.25 | Ver detalhes |
![]() | ![]() | T591B157M006ATE070 | CAP TANT POLY 150UF 6.3V 1411 | 1321 - Immediate | $1.25 | Ver detalhes |
![]() | ![]() | T591B225M050ATE150 | CAP TANT POLY 2.2UF 50V 1411 | 203 - Immediate | $1.35 | Ver detalhes |
![]() | ![]() | T591D337M006ATE025 | CAP TANT POLY 330UF 6.3V 2917 | 616 - Immediate | $1.56 | Ver detalhes |
![]() | ![]() | T591D227M010ATE080 | CAP TANT POLY 220UF 10V 2917 | 801 - Immediate | $1.91 | Ver detalhes |
![]() | ![]() | T591D106M035ATE120 | CAP TANT POLY 10UF 35V 2917 | 168 - Immediate | $2.27 | Ver detalhes |
![]() | ![]() | T591D157M016ATE065 | CAP TANT POLY 150UF 16V 2917 | 384 - Immediate | $2.28 | Ver detalhes |
![]() | ![]() | T591D686M020ATE050 | CAP TANT POLY 68UF 20V 2917 | 223 - Immediate | $2.39 | Ver detalhes |
![]() | ![]() | T591D226M035ATE065 | CAP TANT SMD AUTO | 233 - Immediate | $2.44 | Ver detalhes |
![]() | ![]() | T591D476M025ATE060 | CAP TANT SMD AUTO | 472 - Immediate | $2.91 | Ver detalhes |