T541 Polymer Commercial Off-the-Shelf (COTS) Multiple Anode
T541 Series designed for the Commercial Off-the-Shelf (COTS) requirements of military and aerospace applications.
The KEMET Organic Capacitor (KO-CAP) is a high reliability polymer COTS (Commercial-Off-The-Shelf) capacitor. A conductive organic polymer replaces the more common MnO2 as the cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency. This advancement combined with the use of a multiple anode design delivers the lowest ESR values available in the industry. The KO-CAP may also be operated at steady state voltages at up to 90% of rated voltage for part types with rated voltages of ≤10 volts and up to 80% of rated voltage for part types >10 volts.
The T541 Series KO-CAP offers the same advantages as the T530 Series but is also suitable for the high reliability requirements of telecommunications, computer, military, and aerospace applications. This surface mount product offers a tin lead (SnPb) leadframe finish, surge current testing options and standard or low ESR levels.
| Benefits | ||
|
|
T541 Capacitor
| Imagem | Número de peça do fabricante | Descrição | Tensão - Nominal | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | T541X107M020AH6510 | CAP TANT POLY 100UF 20V 2917 | 20 V | 1293 - Immediate | $19.14 | Ver detalhes |
![]() | ![]() | T541X106M063AH6510 | CAP TANT POLY 10UF 63V 2917 | 63 V | 1765 - Immediate | $20.30 | Ver detalhes |
![]() | ![]() | T541X336M050AH6510 | 33.0UF 50.0V | 50 V | 23 - Immediate | $20.31 | Ver detalhes |
![]() | ![]() | T541X108M003AH6710 | CAP TANT POLY 1000UF 3V 2917 | 3 V | 832 - Immediate | $22.91 | Ver detalhes |
![]() | ![]() | T541X476M035BH6510 | CAP TANT POLY 47UF 35V 2917 | 35 V | 518 - Immediate | $22.00 | Ver detalhes |
![]() | ![]() | T541X227M016AH6710 | CAP TANT POLY 220UF 16V 2917 | 16 V | 1010 - Immediate | $23.92 | Ver detalhes |
![]() | ![]() | T541X107M025AH6710 | CAP TANT POLY 100UF 25V 2917 | 25 V | 2254 - Immediate | $23.47 | Ver detalhes |
![]() | ![]() | T541X336M050AH6710 | CAP TANT POLY 33UF 50V 2917 | 50 V | 2433 - Immediate | $25.06 | Ver detalhes |
![]() | ![]() | T541X337M016AH6720 | CAP TANT POLY 330UF 16V 2917 | 16 V | 470 - Immediate | $25.65 | Ver detalhes |
![]() | ![]() | T541X156M063AH6710 | CAP TANT POLY 15UF 63V 2917 | 63 V | 1295 - Immediate | $25.69 | Ver detalhes |