Small Case-Size Substrate Terminal Polymer Tantalums - T529 Series

KEMET's T529 series is ideal for use in densely populated circuits such as smartphones and digital cameras

Image of Kemet's T529 Series Small Case-Size Substrate Terminal Polymer TantalumThe KEMET low-ESR polymer series is a tantalum capacitor with a Ta anode and Ta2O5 dielectric. A conductive organic polymer replaces the traditionally used MnO2 as the cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency. The KO-CAP also exhibits a benign failure mode which eliminates the ignition failures that can occur in standard MnO2 tantalum types. KO-CAPs may also be operated at voltages up to 80% of rated voltage with equivalent or better reliability than traditional MnO2 tantalum capacitors operated at 50% of rated voltage. The T529 series KO-CAP uses a substrate termination design which results in some of the most volumetrically-efficient packaging technology available in polymer tantalum chip capacitors. This series offers high capacitance values in a package size as small as 2012-10 (2 mm x 1.2 mm x 1 mm). The T529 series is ideal for use in densely populated circuits such as smartphones and digital cameras, where space restrictions do not allow for larger and more commonly available case sizes.

Features
  • Polymer cathode technology
  • Substrate termination
  • Low profile: 1.0 mm maximum
  • Non-ignition failure mode
  • Improved volumetric efficiency
  • Self-healing mechanism
  • Use up to 80% of rated voltage (10% derating)
  • RoHS compliant and halogen-free
  • Lead-free 260°C reflow capable
Applications
  • Smart-phones
  • MP3 players
  • Digital cameras
  • GPS navigation systems
  • Wi-Fi modules
  • Analytical and test equipment
  • Audio/sound circuits

T529 Series

ImagemNúmero de peça do fabricanteDescriçãoTensão - NominalAvailable QuantityPreçoVer detalhes
CAP TANT POLY 220UF 10V 2917T540D227M010AH6710CAP TANT POLY 220UF 10V 291710 V966 - Immediate$18.89Ver detalhes
CAP TANT POLY 4.7UF 63V 2917T540D475M063AH6510CAP TANT POLY 4.7UF 63V 291763 V442 - Immediate$17.99Ver detalhes
CAP TANT POLY 10UF 50V 2917T540D106M050AH6710CAP TANT POLY 10UF 50V 291750 V231 - Immediate$22.34Ver detalhes
CAP TANT POLY 150UF 10V 2917T540D157M010AH6710CAP TANT POLY 150UF 10V 291710 V729 - Immediate$18.89Ver detalhes
CAP TANT POLY 100UF 3V 1411T540B107M003AH85107280CAP TANT POLY 100UF 3V 14113 V0 - Immediate$6.13Ver detalhes
CAP TANT POLY 150UF 3V 1411T540B157M003AH85107280CAP TANT POLY 150UF 3V 14113 V0 - Immediate$6.13Ver detalhes
CAP TANT POLY 68UF 4V 1411T540B686M004AH85107280CAP TANT POLY 68UF 4V 14114 V0 - Immediate$6.13Ver detalhes
CAP TANT POLY 100UF 4V 1411T540B107M004AH85107280CAP TANT POLY 100UF 4V 14114 V0 - Immediate$6.13Ver detalhes
CAP TANT POLY 33UF 6.3V 1411T540B336M006AH85107280CAP TANT POLY 33UF 6.3V 14116.3 V0 - Immediate$6.13Ver detalhes
CAP TANT POLY 47UF 6.3V 1411T540B476M006AH85107280CAP TANT POLY 47UF 6.3V 14116.3 V0 - Immediate$6.13Ver detalhes
CAP TANT POLY 68UF 6.3V 1411T540B686M006AH85107280CAP TANT POLY 68UF 6.3V 14116.3 V0 - Immediate$6.13Ver detalhes
CAP TANT POLY 22UF 10V 1411T540B226M010AH85107280CAP TANT POLY 22UF 10V 141110 V0 - Immediate$6.13Ver detalhes
CAP TANT POLY 33UF 10V 1411T540B336M010AH85107280CAP TANT POLY 33UF 10V 141110 V0 - Immediate$6.13Ver detalhes
CAP TANT POLY 100UF 3V 1411T540B107M003AH8510CAP TANT POLY 100UF 3V 14113 V0 - Immediate$9.26Ver detalhes
CAP TANT POLY 150UF 3V 1411T540B157M003AH8510CAP TANT POLY 150UF 3V 14113 V0 - Immediate$7.91Ver detalhes
CAP TANT POLY 68UF 4V 1411T540B686M004AH8510CAP TANT POLY 68UF 4V 14114 V0 - Immediate$9.26Ver detalhes
CAP TANT POLY 100UF 4V 1411T540B107M004AH8510CAP TANT POLY 100UF 4V 14114 V0 - Immediate$7.91Ver detalhes
CAP TANT POLY 33UF 6.3V 1411T540B336M006AH8510CAP TANT POLY 33UF 6.3V 14116.3 V0 - Immediate$9.26Ver detalhes
CAP TANT POLY 47UF 6.3V 1411T540B476M006AH8510CAP TANT POLY 47UF 6.3V 14116.3 V0 - Immediate$7.91Ver detalhes
CAP TANT POLY 68UF 6.3V 1411T540B686M006AH8510CAP TANT POLY 68UF 6.3V 14116.3 V0 - Immediate$9.26Ver detalhes
Published: 2013-09-04