Snap-In +105°C Aluminum Electrolytic Capacitor - ALH82 Series
KEMET's ALH82 series snap-in aluminum electrolytic capacitor features high performance rated up to +105°C
KEMET’s ALH82 snap-in capacitors offer high performance and reliability in a specific range of case sizes for high voltage ratings of 550 V to 600 V featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability. Typical applications for the ALH82 capacitor include inverters, frequency converters, motor drives, motor controls, UPS systems, smoothing, energy storage, alternative energy, charging stations, traction, demanding power supplies (SMPS), welding, and HVAC.
- Operating lifetime 3,000 hours at +105°C (VR, IR applied)
- PET sleeve and Lexan disc are recognized to UL: QMTR2, UL No. E358957
- Maximum capacitance capability
- High voltage
- High ripple currents
Snap-In +105°C Aluminum Electrolytic Capacitor - ALH82 Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ALH82A750CB600 | CAP ALUM 75UF 20% 600V SNAP TH | 0 - Immediate | $9.16 | Ver detalhes |
![]() | ![]() | ALH82A820CB550 | CAP ALUM 82UF 20% 550V SNAP TH | 471 - Immediate | $8.86 | Ver detalhes |
![]() | ![]() | ALH82A910CC600 | CAP ALUM 91UF 20% 600V SNAP TH | 0 - Immediate | $4.32 | Ver detalhes |
![]() | ![]() | ALH82A101CC550 | CAP ALUM 100UF 20% 550V SNAP TH | 323 - Immediate | $9.55 | Ver detalhes |
![]() | ![]() | ALH82A121CD600 | CAP ALUM 120UF 20% 600V SNAP TH | 33 - Immediate | $10.15 | Ver detalhes |
![]() | ![]() | ALH82A131CE600 | CAP ALUM 130UF 20% 600V SNAP TH | 0 - Immediate | $4.41 | Ver detalhes |
![]() | ![]() | ALH82A131DC600 | CAP ALUM 130UF 20% 600V SNAP TH | 0 - Immediate | $4.69 | Ver detalhes |
![]() | ![]() | ALH82A131CD550 | CAP ALUM 130UF 20% 550V SNAP TH | 0 - Immediate | $4.72 | Ver detalhes |