Snap-In +105°C AEC-Q Aluminum Electrolytic Capacitor - ALA8A Series

KEMET capacitors offer excellent surge voltage capability

Image of Kemet - Snap-In-105C-AEC-Q-Aluminum-Electrolytic-Capacitors-ALA8A-SeriesKEMET, a YAGEO Company, ALA8A series capacitors feature capacitance values that cover a range from 120 µF to 680 µF and a voltage range of 400 V to 500 V with high ripple current ratings. Their robustness allows the capacitor to withstand vibration up to 10 g in accordance with the demanding requirements of the Automotive Electronics Council's AEC-Q200 qualification. The high vibration capability lends itself to solving difficult e-mobility issues for onboard chargers, inverters, or wall boxes, as well as outside the automotive industry, lending itself well to industrial applications.

Features
  • Vibration proof: 10 g
  • AEC-Q200
  • Operational lifetime of 5,000 hours at +105°C (VR IR applied)
  • High ripple current
 
  • High voltage ranging from 400 VDC to 500 VDC
  • Excellent surge voltage capability
  • PET sleeve and Lexan disc are recognized to UL: QMTR2, UL No. E358957

400 V Snap-In Capacitor - ALA8A Series

ImagemNúmero de peça do fabricanteDescriçãoCapacitânciaAvailable QuantityPreçoVer detalhes
CAP ALUM 400V POLARALA8AA181BC400CAP ALUM 400V POLAR180 µF359 - Immediate$7.53Ver detalhes
CAP ALUM 400V POLARALA8AA221BD400CAP ALUM 400V POLAR220 µF355 - Immediate$8.55Ver detalhes
CAP ALUM 400V POLARALA8AA271BE400CAP ALUM 400V POLAR270 µF336 - Immediate$8.73Ver detalhes
CAP ALUM 400V POLARALA8AA271CC400CAP ALUM 400V POLAR270 µF448 - Immediate$9.04Ver detalhes
CAP ALUM 400V POLARALA8AA331CD400CAP ALUM 400V POLAR330 µF318 - Immediate$9.35Ver detalhes
CAP ALUM 400V POLARALA8AA331BF400CAP ALUM 400V POLAR330 µF360 - Immediate$9.94Ver detalhes
CAP ALUM 400V POLARALA8AA391CE400CAP ALUM 400V POLAR390 µF388 - Immediate$10.08Ver detalhes
CAP ALUM 400V POLARALA8AA391DC400CAP ALUM 400V POLAR390 µF399 - Immediate$10.98Ver detalhes
CAP ALUM 400V POLARALA8AA471CF400CAP ALUM 400V POLAR470 µF34 - Immediate$11.44Ver detalhes
CAP ALUM 400V POLARALA8AA471DD400CAP ALUM 400V POLAR470 µF345 - Immediate$11.92Ver detalhes
CAP ALUM 400V POLARALA8AA561DE400CAP ALUM 400V POLAR560 µF384 - Immediate$12.31Ver detalhes
CAP ALUM 400V POLARALA8AA681DF400CAP ALUM 400V POLAR680 µF251 - Immediate$14.15Ver detalhes

450 V Snap-In Capacitor - ALA8A Series

ImagemNúmero de peça do fabricanteDescriçãoCapacitânciaAvailable QuantityPreçoVer detalhes
CAP ALUM 450V POLARALA8AA181BC450CAP ALUM 450V POLAR180 µF357 - Immediate$8.02Ver detalhes
CAP ALUM 450V POLARALA8AA221BD450CAP ALUM 450V POLAR220 µF354 - Immediate$9.12Ver detalhes
CAP ALUM 450V POLARALA8AA271BE450CAP ALUM 450V POLAR270 µF322 - Immediate$9.43Ver detalhes
CAP ALUM 450V POLARALA8AA271CC450CAP ALUM 450V POLAR270 µF472 - Immediate$9.73Ver detalhes
CAP ALUM SNAP-IN 105CALA8AA331CD450CAP ALUM SNAP-IN 105C330 µF457 - Immediate$10.18Ver detalhes
CAP ALUM SNAP-IN 105CALA8AA331DC450CAP ALUM SNAP-IN 105C330 µF896 - Immediate$11.11Ver detalhes
CAP ALUM SNAP-IN 105CALA8AA391CE450CAP ALUM SNAP-IN 105C390 µF209 - Immediate$11.05Ver detalhes
CAP ALUM 450V POLARALA8AA391DD450CAP ALUM 450V POLAR390 µF400 - Immediate$11.97Ver detalhes
CAP ALUM 450V POLARALA8AA471DE450CAP ALUM 450V POLAR470 µF196 - Immediate$12.44Ver detalhes
CAP ALUM SNAP-IN 105CALA8AA561DF450CAP ALUM SNAP-IN 105C560 µF0 - Immediate$14.17Ver detalhes

500 V Snap-In Capacitor - ALA8A Series

ImagemNúmero de peça do fabricanteDescriçãoCapacitânciaAvailable QuantityPreçoVer detalhes
CAP ALUM 500V POLARALA8AA121BC500CAP ALUM 500V POLAR120 µF352 - Immediate$8.04Ver detalhes
CAP ALUM 500V POLARALA8AA151BD500CAP ALUM 500V POLAR150 µF360 - Immediate$9.21Ver detalhes
CAP ALUM 500V POLARALA8AA181BE500CAP ALUM 500V POLAR180 µF360 - Immediate$9.45Ver detalhes
CAP ALUM 500V POLARALA8AA181CC500CAP ALUM 500V POLAR180 µF277 - Immediate$9.75Ver detalhes
CAP ALUM 500V POLARALA8AA221CD500CAP ALUM 500V POLAR220 µF473 - Immediate$10.20Ver detalhes
CAP ALUM 500V POLARALA8AA221BF500CAP ALUM 500V POLAR220 µF331 - Immediate$10.79Ver detalhes
CAP ALUM 500V POLARALA8AA271CE500CAP ALUM 500V POLAR270 µF478 - Immediate$11.27Ver detalhes
CAP ALUM 500V POLARALA8AA271DC500CAP ALUM 500V POLAR270 µF400 - Immediate$12.17Ver detalhes
CAP ALUM 500V POLARALA8AA331DD500CAP ALUM 500V POLAR330 µF270 - Immediate$13.40Ver detalhes
CAP ALUM SNAP-IN 105CALA8AA331CF500CAP ALUM SNAP-IN 105C330 µF451 - Immediate$12.93Ver detalhes
CAP ALUM SNAP-IN 105CALA8AA391DE500CAP ALUM SNAP-IN 105C390 µF0 - Immediate
200 - Marketplace
$13.99Ver detalhes
Published: 2025-01-08