SN Series Differential Mode Chokes

KEMET SN coils are differential mode coils with a wide variety of characteristics

Image of KEMET's SN Series Differential Mode ChokesSN differential mode coils are designed with KEMET’s proprietary Fe dust cores and show excellent performance in normal mode noise countermeasures. The SN coils have a rated current AC range from 1 A to 8 A and a rated inductance range from 10 μH to 168 μH minimum

Features
  • Proprietary Fe dust core material
  • Excellent for normal mode noise countermeasures
  • Large core loss
  • Wide variety of sizes and specifications
  • Inductances up to 168 μH
  • Rated current up to 8 A
  • Operating temperature range from -25°C to +105°C
  • UL94 V-0 or UL94 V-2 flame retardant rated cap
Applications
  • Home appliances
  • Power supplies

SN Series Differential Mode Chokes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CMC 10UH 1A 2LN THSN3-200CMC 10UH 1A 2LN TH217 - Immediate$1.51Ver detalhes
CMC 25UH 2A 2LN THSN5-300CMC 25UH 2A 2LN TH1552 - Immediate$1.55Ver detalhes
CMC 26UH 2A 2LN THSN8S-300CMC 26UH 2A 2LN TH127 - Immediate$1.86Ver detalhes
CMC 72UH 2A 2LN THSN8S-500CMC 72UH 2A 2LN TH1138 - Immediate$1.94Ver detalhes
CMC 125UH 2A 2LN THSN8D-500CMC 125UH 2A 2LN TH1316 - Immediate$2.78Ver detalhes
CMC 110UH 3A 2LN THSN10-500CMC 110UH 3A 2LN TH1227 - Immediate$2.81Ver detalhes
CMC 46UH 2A 2LN THSN8S-400CMC 46UH 2A 2LN TH230 - Immediate$1.90Ver detalhes
CMC 40UH 3A 2LN THSN10-300CMC 40UH 3A 2LN TH124 - Immediate$2.36Ver detalhes
CMC 72UH 3A 2LN THSN10-400CMC 72UH 3A 2LN TH163 - Immediate$2.48Ver detalhes
NMC 48.0UH 2.0A 0.0650 OHM THSN5-40P2NMC 48.0UH 2.0A 0.0650 OHM TH190 - Immediate$2.51Ver detalhes
Published: 2020-01-15