Common Mode Toroidal Coils for Three Phase – SCF-X Series
KEMET's common mode chokes feature a nanocrystalline metal core and are useful for various EMI noise countermeasures
The SCF-X series three-phase common mode toroidal choke, from KEMET, a YAGEO Company, is used in power systems to reduce electromagnetic interference (EMI) and improve the quality of the power supply. It consists of a nanocrystalline metal toroid core around which multiple coils are wound with each coil carrying a single phase of the three-phase power supply. The common mode choke operates by creating an opposing magnetic field that cancels out the EMI. As a result, any EMI generated by the current flowing through the conductors is significantly reduced or eliminated. This helps to improve the overall quality of the power supply and reduce the risk of interference with other electrical equipment.
- Rated voltage range: 500 VAC/VDC to 800 VAC/VDC (See Series)
- Rated current range: 1 A to 110 A (See Series)
- Nanocrystalline metal core
- Ultra-high inductance
- Ultra-high permeability
- Operating temperature range: -40°C to +130°C
- UL 94 V-0-rated flame-retardant base and cap
- Audio-visual equipment
- Industrial equipment
- Home appliances
- Power supplies
Common Mode Chokes/Three Phase - SCF21X (Nanocrystalline) Series
| Imagem | Número de peça do fabricante | Descrição | Tensão nominal - CC | Tensão nominal - CA | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SCF21X-010-S0R35A042JH | SCF21X-010-S0R35A042JH | 500V | 500V | 0 - Immediate | $7.75 | Ver detalhes |
![]() | ![]() | SCF21X-070-S0R9A009JH | SCF21X-070-S0R9A009JH | 500V | 500V | 0 - Immediate | $7.75 | Ver detalhes |
![]() | ![]() | SCF21X-020-S0R5A033JH | SCF21X-020-S0R5A033JH | 500V | 500V | 0 - Immediate | $7.75 | Ver detalhes |
![]() | ![]() | SCF21X-040-S0R65A014JH | SCF21X-040-S0R65A014JH | 500V | 500V | 0 - Immediate | $7.75 | Ver detalhes |
![]() | ![]() | SCF21X-050-S0R75A012JH | SCF21X-050-S0R75A012JH | 500V | 500V | 0 - Immediate | $7.75 | Ver detalhes |
![]() | ![]() | SCF21X-030-S0R6A021JH | SCF21X-030-S0R6A021JH | 500V | 500V | 0 - Immediate | $7.75 | Ver detalhes |
Common Mode Chokes/ Three Phase - SCF47X (Nanocrystalline) Series
| Imagem | Número de peça do fabricante | Descrição | Tensão nominal - CC | Tensão nominal - CA | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SCF47X-200-S1R8B011JV | CMC 3.21MH 20A 3LN THROUGH HOLE | 600V | 600V | 24 - Immediate | $33.55 | Ver detalhes |
![]() | ![]() | SCF47X-200-S1R8B011JH | CMC 3.21MH 20A 3LN THROUGH HOLE | 600V | 600V | 23 - Immediate | $33.55 | Ver detalhes |
![]() | ![]() | SCF47X-250-S1R9B010JV | CMC 2.65MH 25A 3LN THROUGH HOLE | 600V | 600V | 53 - Immediate | $33.55 | Ver detalhes |
![]() | ![]() | SCF47X-250-S1R9B010JH | CMC 2.65MH 25A 3LN THROUGH HOLE | 600V | 600V | 51 - Immediate | $33.55 | Ver detalhes |
![]() | ![]() | SCF47X-300-S2R0B009JV | CMC 2.15MH 30A 3LN THROUGH HOLE | 600V | 600V | 44 - Immediate | $33.55 | Ver detalhes |
![]() | ![]() | SCF47X-300-S2R0B009JH | CMC 2.15MH 30A 3LN THROUGH HOLE | 600V | 600V | 13 - Immediate | $33.55 | Ver detalhes |
![]() | ![]() | SCF47X-350-S2R1B008JH | CMC 1.69MH 35A 3LN THROUGH HOLE | 600V | 600V | 25 - Immediate | $33.55 | Ver detalhes |
![]() | ![]() | SCF47X-350-S2R1B008JV | CMC 1.69MH 35A 3LN THROUGH HOLE | 600V | 600V | 48 - Immediate | $33.55 | Ver detalhes |
![]() | ![]() | SCF47X-400-S2R2B007JH | CMC 1.3MH 40A 3LN THROUGH HOLE | 600V | 600V | 43 - Immediate | $33.55 | Ver detalhes |
![]() | ![]() | SCF47X-400-S2R2B007JV | CMC 1.3MH 40A 3LN THROUGH HOLE | 600V | 600V | 27 - Immediate | $33.55 | Ver detalhes |
![]() | ![]() | SCF47X-450-S2R3B006JV | CMC 950UH 45A 3LN THROUGH HOLE | 600V | 600V | 40 - Immediate | $33.55 | Ver detalhes |
![]() | ![]() | SCF47X-450-S2R3B006JH | CMC 950UH 45A 3LN THROUGH HOLE | 600V | 600V | 16 - Immediate | $33.55 | Ver detalhes |
![]() | ![]() | SCF47X-500-S2R4B005JV | CMC 660UH 50A 3LN THROUGH HOLE | 500V | 500V | 0 - Immediate | $33.55 | Ver detalhes |
![]() | ![]() | SCF47X-500-S2R4B005JH | CMC 660UH 50A 3LN THROUGH HOLE | 600V | 600V | 14 - Immediate | $33.55 | Ver detalhes |
Common Mode Chokes/ Three Phase - SCF56X (Nanocrystalline) Series
| Imagem | Número de peça do fabricante | Descrição | Tensão nominal - CC | Tensão nominal - CA | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SCF56X-550-S2R2C006JH | CMC 760UH 55A 3LN THROUGH HOLE | 600V | 600V | 50 - Immediate | $62.60 | Ver detalhes |
![]() | ![]() | SCF56X-650-S2R3C005JH | CMC 530UH 65A 3LN THROUGH HOLE | 600V | 600V | 34 - Immediate | $62.60 | Ver detalhes |
![]() | ![]() | SCF56X-450-S2R0C008JH | CMC 1.36MH 45A 3LN THROUGH HOLE | 600V | 600V | 36 - Immediate | $62.60 | Ver detalhes |
![]() | ![]() | SCF56X-500-S2R1C007JH | CMC 1.04MH 50A 3LN THROUGH HOLE | 600V | 600V | 33 - Immediate | $62.60 | Ver detalhes |
![]() | ![]() | SCF56X-400-S2R4B009JH | CMC 1.72MH 40A 3LN THROUGH HOLE | 600V | 600V | 23 - Immediate | $62.60 | Ver detalhes |
![]() | ![]() | SCF56X-800-S2R4C004JH | CMC 340UH 80A 3LN THROUGH HOLE | 600V | 600V | 0 - Immediate | $62.60 | Ver detalhes |
Common Mode Chokes/ Three Phase - SCF76X (Nanocrystalline) Series
| Imagem | Número de peça do fabricante | Descrição | Tensão nominal - CC | Tensão nominal - CA | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SCF76X-0650-S1F6A006JH | CMC 0.77MH, 65A, 0.97OHM | 800V | 800V | 16 - Immediate | $116.83 | Ver detalhes |
![]() | ![]() | SCF76X-0800-S2F4A005JH | CMC 0.54MH, 80A, 0.53OHM | 800V | 800V | 16 - Immediate | $116.83 | Ver detalhes |
![]() | ![]() | SCF76X-1100-S4F0A004JH | CMC 0.35MH, 110A, 0.27OHM | 800V | 800V | 10 - Immediate | $116.83 | Ver detalhes |
Common Mode Chokes - SCF31X
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SCF31X-220-2R1A011JV | CMC 5.68MH 22A 4.39OHM | 60 - Immediate | $12.45 | Ver detalhes |
![]() | ![]() | SCF31X-105-1R5A024JV | CMC 27.09MH 10.5A 18.25OHM | 60 - Immediate | $12.45 | Ver detalhes |
![]() | ![]() | SCF31X-175-1R9A014JV | CMC 9.21MH 17.5A 6.6OHM | 58 - Immediate | $12.45 | Ver detalhes |
![]() | ![]() | SCF31X-115-1R6A021JV | CMC 20.73MH 11.5A 13.69OHM | 60 - Immediate | $12.45 | Ver detalhes |
![]() | ![]() | SCF31X-085-1R4A027JV | CMC 34.28MH 8.5A 24.49OHM | 57 - Immediate | $12.45 | Ver detalhes |