Safety-Rated Industrial-Grade Disc Capacitors - C700 Series

KEMET’s disc capacitors are designed for interference suppression AC line filtering applications

Image of KEMET Safety-Rated Industrial-Grade Disc Capacitors – C700 SeriesKEMET’s C700 safety-rated disc capacitors are specifically designed for interference suppression AC line filtering applications. Having internationally recognized safety certifications, these capacitors are well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. They are also an ideal solution when needing to suppress line disturbances at the source.

Safety-certified capacitors are classified as either X or Y capacitors. Class X capacitors are primarily used in line-to-line (across-the-line) applications. In this application, there is no danger of electric shock to humans should the capacitor fail but could result in a risk of fire. The Class Y capacitor is primarily used in line-to-ground (line-by-pass) applications. In this application, failure of the capacitor could lead to a risk of electric shock.

These safety capacitors meet the impulse test criteria outlined in IEC standard 60384. These devices meet subclass X1 and Y1/Y2 requirements and the flame test requirements outlined in UL Standard 94 V-0.

Features
  • Safety standard recognized: IEC 60384-14
  • High-reliability operation up to +125°C
  • 5 mm, 7.5 mm, 10 mm, and 12.5 mm lead spacing
  • Lead (Pb)-free, halogen-free, and RoHS compliant
  • Capacitance tolerances: ±5%, ±10%, and ±20%
  • Preformed (crimped) or straight lead configurations
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated lead finish, allowing for excellent solderability
  • Encapsulation meets flammability standard UL 94 V-0
Available Voltages
  • X1 440 VAC / Y1 400 VAC
  • X1 440 VAC / Y1 250 VAC
  • X1 760 VAC / Y1 500 VAC
  • X1 400 VAC / Y2 250 VAC
  • X1 440 VAC / Y2 300 VAC
Applications
  • Line-to-line filtering (Class X)
  • Line-to-ground filtering (Class Y)
  • Antenna coupling
  • Primary and secondary coupling (switching power supplies)
  • Line disturbances suppression (motors and motor controls, relays, switching power supplies, and invertors)

C700 Series Capacitors - X1 440/Y1 250

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CER DISC 3300 PF X1 440/ Y1 250C772U332MTWDBAWL25CER DISC 3300 PF X1 440/ Y1 2504716 - Immediate$0.94Ver detalhes

C700 Series Capacitors - X1 440/Y1 400

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP CER 47PF X1/Y1 440V/400VC741U470JSSDBAWL50CAP CER 47PF X1/Y1 440V/400V937 - Immediate$2.15Ver detalhes
CAP CER 100PF X1/Y1 440V/400VC721U101KSYDAAWL25CAP CER 100PF X1/Y1 440V/400V11125 - Immediate$2.01Ver detalhes
CAP CER 220PF X1/Y1 440V/400VC721U221KSYDCAWL35CAP CER 220PF X1/Y1 440V/400V822 - Immediate$2.01Ver detalhes

C700 Series Capacitors - X1 760/Y1 500

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP CER 150PF X1/Y1 760V/500VC721U151KWYDBAWL50CAP CER 150PF X1/Y1 760V/500V0 - Immediate$0.21Ver detalhes
CAP CER 150PF X1/Y1 760V/500VC721U151KWYDCAWL50CAP CER 150PF X1/Y1 760V/500V0 - Immediate$0.21Ver detalhes
CAP CER 1.5NF X1/Y1 760V/500VC741U152MWWDAAWL50CAP CER 1.5NF X1/Y1 760V/500V947 - Immediate$0.96Ver detalhes
CAP CER 2.2NF X1/Y1 760V/500VC751U222MWWDAAWL50CAP CER 2.2NF X1/Y1 760V/500V11392 - Immediate$0.97Ver detalhes

C700 Series Capacitors - X1 400/Y2 250

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP CER 100PF X1/Y2 400V/250VC711U101KYYDAA7317CAP CER 100PF X1/Y2 400V/250V1771 - Immediate$1.00Ver detalhes
CAP CER 220PF X1/Y2 400V/250VC717U221KYYDBAWL35CAP CER 220PF X1/Y2 400V/250V9839 - Immediate$0.90Ver detalhes
CAP CER 220PF X1/Y2 400V/250VC711U221KYYDBAWL50CAP CER 220PF X1/Y2 400V/250V934 - Immediate$0.90Ver detalhes

C700 Series Capacitors - X1 440/Y2 300

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP CER 220PF X1/Y2 440V/300VC717U221KZYDBA7317CAP CER 220PF X1/Y2 440V/300V64 - Immediate$0.48Ver detalhes
CAP CER 2.2NF X1/Y2 440V/300VC727U222MZVDAA7317CAP CER 2.2NF X1/Y2 440V/300V5845 - Immediate$0.48Ver detalhes
CAP CER 2.2NF X1/Y2 440V/300VC731U222MZWDAA7317CAP CER 2.2NF X1/Y2 440V/300V5609 - Immediate$0.53Ver detalhes
Published: 2023-03-27