R71H Automotive-Grade Capacitor
The KEMET R71H capacitor is encapsulated in a self-extinguishing solvent-resistant plastic case with a thermosetting resin material
The KEMET R71H is a capacitor constructed of metalized polypropylene film with radial leads of tinned wire. It can reach operational temperatures of up to +125°C. It is encapsulated in a self-extinguishing solvent-resistant plastic case with a thermosetting resin material.
- Self-healing
- High reliability
- High ARMS: up to 11.78 A at 100 kHz
- Miniaturized: 22 µF in 22 mm x 37 mm x 32 mm
- High dV/dt: up to 260 V/µs
- Low profile: minimum height 9 mm
- Harsh environment capabilities: THB +40°C, 93% R.H., 1,000 h at Vrated
- Automotive rated: AEC-Q200
- UL 94 V-0
- Capacitance range: 0.033 μF to 22 μF
- Rated DC voltage: 450 V, 520 V, and 630 V
- Lead spacing: 10 mm to 27.5 mm
- ESL: minimum 9 nH
- High temperature range: -55°C to +125°C
- Not suitable for across the line AC applications as an EMI suppression capacitor
- Power factor correction applications for SMPS
R71H Automotive-Grade Capacitor
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | R71PF310050H6K | FILM, RADIAL, PULSE, SINGLE META | 3597 - Immediate | $0.61 | Ver detalhes |
![]() | ![]() | R71PF315050H6K | FILM, RADIAL, PULSE, SINGLE META | 1034 - Immediate | $0.66 | Ver detalhes |
![]() | ![]() | R71PF322050H6M | FILM, RADIAL, PULSE, SINGLE META | 9358 - Immediate | $0.70 | Ver detalhes |
![]() | ![]() | R71PI333050H6K | FILM, RADIAL, PULSE, SINGLE META | 730 - Immediate | $0.83 | Ver detalhes |
![]() | ![]() | R71PI347050H6K | FILM, RADIAL, PULSE, SINGLE META | 0 - Immediate | $0.96 | Ver detalhes |
![]() | ![]() | R71PI368050H6K | FILM, RADIAL, PULSE, SINGLE META | 344 - Immediate | $1.10 | Ver detalhes |
![]() | ![]() | R71PI410050H6K | FILM, RADIAL, PULSE, SINGLE META | 1773 - Immediate | $1.40 | Ver detalhes |
![]() | ![]() | R71PI415050H6K | FILM, RADIAL, PULSE, SINGLE META | 0 - Immediate | $1.59 | Ver detalhes |
![]() | ![]() | R71PN422050H6K | FILM, RADIAL, PULSE, SINGLE META | 1062 - Immediate | $1.96 | Ver detalhes |
![]() | ![]() | R71PN433050H6K | FILM, RADIAL, PULSE, SINGLE META | 4 - Immediate 200 - Marketplace | $2.50 | Ver detalhes |
![]() | ![]() | R71PR447050H6K | FILM, RADIAL, PULSE, SINGLE META | 543 - Immediate | $3.49 | Ver detalhes |
![]() | ![]() | R71PR468050H6K | FILM, RADIAL, PULSE, SINGLE META | 111 - Immediate | $4.65 | Ver detalhes |
![]() | ![]() | R71VF322050H6K | FILM, RADIAL, PULSE, SINGLE META | 3526 - Immediate | $0.71 | Ver detalhes |
![]() | ![]() | R71VI333050H6K | FILM, RADIAL, PULSE, SINGLE META | 283 - Immediate | $0.82 | Ver detalhes |
![]() | ![]() | R71VI347050H6K | FILM, RADIAL, PULSE, SINGLE META | 381 - Immediate | $0.90 | Ver detalhes |
![]() | ![]() | R71VI368050H6K | FILM, RADIAL, PULSE, SINGLE META | 2364 - Immediate | $1.07 | Ver detalhes |
![]() | ![]() | R71VI410050H6K | FILM, RADIAL, PULSE, SINGLE META | 489 - Immediate | $1.31 | Ver detalhes |
![]() | ![]() | R71VI415050H6K | FILM, RADIAL, PULSE, SINGLE META | 0 - Immediate 1050 - Marketplace | $1.62 | Ver detalhes |
![]() | ![]() | R71VN422050H6K | FILM, RADIAL, PULSE, SINGLE META | 16 - Immediate | $1.89 | Ver detalhes |
![]() | ![]() | R71VN433050H6K | FILM, RADIAL, PULSE, SINGLE META | 702 - Immediate | $2.50 | Ver detalhes |