Piezoelectric Ceramic Disc Shape Transducers - ND Series
KEMET's high-performance piezoelectrics generate a charge in response to pressure
KEMET a YAGEO Companys' piezoelectric ceramics ND series are disc-shaped piezoceramics that use original high-performance piezoelectric materials. These products are based on the principle of the piezoelectric effect that generates a charge in response to pressure and an inverse piezoelectric effect that generates strain in response to voltage.
Features and Benefits
- N6 material has a high coupling coefficient, high Qm, and low tanδ, suitable for high-power applications
- N21 material has a high coupling coefficient and a large g-constant, suitable for sensing applications
- Operating temperature range: -20°C to +60°C
- RoHS and REACH compliant
- Vibratory feeders
- Ultrasonic cleaning machines
- Ultrasonic levitation
- Ultrasonic flow and level meters
- Ultrasonic distance sensors
- Load sensors, impact sensors
Part Number Reference and Ratings
Piezoelectric Ceramic Disc Shape Transducers - ND Series
| Imagem | Número de peça do fabricante | Descrição | Frequência | Temperatura de operação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ND10X2N6 | SENSOR PEIZO DISC TRANSDUCER | 216kHz | -20°C a 60°C | 15 - Immediate | $42.61 | Ver detalhes |
![]() | ![]() | ND10X2N21 | SENSOR PEIZO DISC TRANSDUCER | 196kHz | -20°C a 60°C | 2 - Immediate | $42.61 | Ver detalhes |
![]() | ![]() | ND10X3N6 | SENSOR PEIZO DISC TRANSDUCER | 207kHz | -20°C a 60°C | 29 - Immediate | $45.83 | Ver detalhes |
![]() | ![]() | ND10X3N21 | SENSOR PEIZO DISC TRANSDUCER | 190kHz | -20°C a 60°C | 2 - Immediate | $45.83 | Ver detalhes |
![]() | ![]() | ND18X2N21 | SENSOR PEIZO DISC TRANSDUCER | 109kHz | -20°C a 60°C | 12 - Immediate | $50.95 | Ver detalhes |
![]() | ![]() | ND18X2N6 | SENSOR PEIZO DISC TRANSDUCER | 120kHz | -20°C a 60°C | 9 - Immediate | $50.95 | Ver detalhes |
![]() | ![]() | ND18X3N6 | SENSOR PEIZO DISC TRANSDUCER | 120kHz | -20°C a 60°C | 23 - Immediate | $57.67 | Ver detalhes |
![]() | ![]() | ND18X3N21 | SENSOR PEIZO DISC TRANSDUCER | 109kHz | -20°C a 60°C | 7 - Immediate | $57.67 | Ver detalhes |