PEx227 and PEx228 Series 80 V Expansion of Hybrid Polymer Aluminum Electrolytic Capacitors
KEMET capacitors provide a solution for 48 V automotive and industrial systems
KEMET, a YAGEO Group company, PEx227 and PEx228 series (PEB, PEG, PEH, PES, and PEV families) are an 80 V expansion that are designed to meet higher-voltage solutions in 48 V automotive and industrial systems. This 80 V addition provides the balance between voltage capability, size, and performance, offering greater design flexibility and improved reliability for applications requiring enhanced electrical stability up to +150°C, delivering proven AEC-200 reliability, high-ripple current, and low-ESR performance demanded by modern power electronics.
- AEC-Q200 automotive qualified
- 2,000 hours at +150°C
- Ultra-high CV
- Extremely high ripple current
- ESR stability over its lifetime
- High vibration resistance
- Polarized all-welded design
- Outstanding electrical performance
- Automotive
- Industrial
- Mobile
- Aerospace
PEx227 and PEx228 Series 80 V Expansion of Hybrid Polymer Aluminum Electrolytic Capacitors
| Imagem | Número de peça do fabricante | Descrição | Capacitância | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PEB227NKL3520QE4 | ALU CAP 520UF 80V SMD VERTICAL | 520 µF | 0 - Immediate | $2.90 | Ver detalhes |
![]() | ![]() | PEG227NKL3520QE4 | ALU CAP 520UF 80V AXIAL LEAD | 520 µF | 0 - Immediate | $2.88 | Ver detalhes |
![]() | ![]() | PES228NKP3560QE4 | ALU CAP 560UF 80V SMD CROWN | 560 µF | 0 - Immediate | $5.24 | Ver detalhes |
![]() | ![]() | PEH228NLL3570QE4 | ALU CAP 570UF 80V RADIAL CROWN | 570 µF | 0 - Immediate | $4.99 | Ver detalhes |
![]() | ![]() | PEV228NLL3570QE4 | ALU CAP 570UF 80V SMD VERTICAL | 570 µF | 0 - Immediate | $5.29 | Ver detalhes |
![]() | ![]() | PEG227NKP3750QE4 | ALU CAP 750UF 80V AXIAL LEAD | 750 µF | 0 - Immediate | $3.00 | Ver detalhes |
![]() | ![]() | PEH228NML3750QE4 | ALU CAP 750UF 80V RADIAL CROWN | 750 µF | 0 - Immediate | $4.06 | Ver detalhes |
![]() | ![]() | PES227NKP3750QE4 | ALU CAP 750UF 80V SMD CROWN | 750 µF | 0 - Immediate | $5.21 | Ver detalhes |
![]() | ![]() | PEV227NLL3750QE4 | ALU CAP 750UF 80V SMD VERTICAL | 750 µF | 0 - Immediate | $5.30 | Ver detalhes |
![]() | ![]() | PEH228NLP3820QE4 | ALU CAP 820UF 80V RADIAL CROWN | 820 µF | 0 - Immediate | $4.56 | Ver detalhes |
![]() | ![]() | PEV228NLP3820QE4 | ALU CAP 820UF 80V SMD VERTICAL | 820 µF | 0 - Immediate | $4.89 | Ver detalhes |
![]() | ![]() | PEB227NLP4110QE4 | ALU CAP 1100UF 80V SMD VERTICAL | 1100 µF | 0 - Immediate | $3.06 | Ver detalhes |
![]() | ![]() | PEH228NMP4110QE4 | ALU CAP 1100UF 80V RADIAL CROWN | 1100 µF | 0 - Immediate | $4.48 | Ver detalhes |
![]() | ![]() | PEV227NLP4110QE4 | ALU CAP 1100UF 80V SMD VERTICAL | 1100 µF | 0 - Immediate | $4.91 | Ver detalhes |
![]() | ![]() | PEG227NMS4180QE4 | ALU CAP 1800UF 80V AXIAL LEAD | 1800 µF | 0 - Immediate | $4.34 | Ver detalhes |