PEG130 Series Electrolytic Capacitor
Kemet's electrolytic capacitor with outstanding electrical performance
KEMET's PEG130 series is an electrolytic capacitor with outstanding electrical performance. This product is constructed in a polarized, all-welded design with tinned copper wire leads and the negative pole connected to the case of the capacitor. The PEG130 winding is housed in a cylindrical aluminum can with a high-purity aluminum lid and a high-quality rubber gasket. The low ESR is a result of a low-resistive electrolyte/paper system and an all-welded design.
- Next-generation high-performance axial series
- Very long operational life (up to 160,000 hours at +80°C)
- Minimal heat generation
- New low-ESR electrolyte/paper system
- Available with capacitances as high as 6,300 µF and voltage options of 25 VDC, 40 VDC, and 63 VDC
- LED/lamp power supplies
- Automotive
- Low-voltage power electronic applications
PEG130 Series
| Imagem | Número de peça do fabricante | Descrição | Tensão - Nominal | Resistência série equivalente (ESR) | Available Quantity | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | PEG130KH4200QE4 | CAP ALUM 2000UF 40V AXIAL TH | 40 V | 59mOhm a 100Hz | 521 - Immediate | Ver detalhes |
![]() | ![]() | PEG130KJ4300QE4 | CAP ALUM 3000UF 40V AXIAL TH | 40 V | 42mOhm a 100Hz | 1410 - Immediate | Ver detalhes |
![]() | ![]() | PEG130HL4630QE4 | CAP ALUM 6300UF 25V AXIAL TH | 25 V | 30mOhm a 100Hz | 1067 - Immediate | Ver detalhes |
![]() | ![]() | PEG130KL4390QE4 | CAP ALUM 3900UF 40V AXIAL TH | 40 V | 33mOhm a 100Hz | 1027 - Immediate | Ver detalhes |
![]() | ![]() | PEG130KJ4300QL1 | CAP ALUM 3000UF 40V AXIAL TH | 40 V | 42mOhm a 100Hz | 0 - Immediate 308 - Marketplace | Ver detalhes |
![]() | ![]() | PEG130ML4180QL1 | CAP ALUM 1800UF 63V AXIAL TH | 63 V | 51mOhm a 100Hz | 122 - Immediate | Ver detalhes |
![]() | ![]() | PEG130MJ4140QE4 | CAP ALUM 1400UF 63V AXIAL TH | 63 V | 64mOhm a 100Hz | 0 - Immediate | Ver detalhes |
![]() | ![]() | PEG130MH3900QE4 | CAP ALUM 900UF 63V AXIAL TH | 63 V | 94mOhm a 100Hz | 0 - Immediate | Ver detalhes |
![]() | ![]() | PEG130HH4360QE4 | CAP ALUM 3600UF 25V AXIAL | 25 V | 47mOhm a 100Hz | 0 - Immediate | Ver detalhes |
![]() | ![]() | PEG130ML4180QE4 | CAP ALUM 1800UF 63V AXIAL TH | 63 V | 51mOhm a 100Hz | 0 - Immediate | Ver detalhes |
![]() | ![]() | PEG130MJ4140QL1 | CAP ALUM 1400UF 63V AXIAL TH | 63 V | 64mOhm a 100Hz | 0 - Immediate | Ver detalhes |
![]() | ![]() | PEG130HH4360QL1 | CAP ALUM 3600UF 25V AXIAL TH | 25 V | 47mOhm a 100Hz | 0 - Immediate | Ver detalhes |
![]() | ![]() | PEG130HJ4480QL1 | CAP ALUM 4800UF 25V AXIAL TH | 25 V | 36mOhm a 100Hz | 0 - Immediate | Ver detalhes |
![]() | ![]() | PEG130HL4630QL1 | CAP ALUM 6300UF 25V AXIAL TH | 25 V | 30mOhm a 100Hz | 0 - Immediate | Ver detalhes |
![]() | ![]() | PEG130KH4200QL1 | CAP ALUM 2000UF 40V AXIAL TH | 40 V | 59mOhm a 100Hz | 0 - Immediate | Ver detalhes |
![]() | ![]() | PEG130KL4390QL1 | CAP ALUM 3900UF 40V AXIAL TH | 40 V | 33mOhm a 100Hz | 0 - Immediate | Ver detalhes |
![]() | ![]() | PEG130MH3900QL1 | CAP ALUM 900UF 63V AXIAL TH | 63 V | 94mOhm a 100Hz | 0 - Immediate | Ver detalhes |