KEMET FLEX SUPPRESSOR® for Wi-Fi Band and 5G in Super High Frequency (SHF) Band
The KEMET FLEX SUPPRESSOR is a composite sheet that is effective for electromagnetic wave and resonance suppression
The KEMET FLEX SUPPRESSOR is a composite sheet made by blending and dispersing micron-sized magnetic material powders in a polymer base. These sheets are effective for electromagnetic wave and resonance suppression or improve the magnetic flux convergence and can be cut into a variety of shapes and sizes.
The KEMET Electronics 5G noise suppression sheet supports the frequency range of 3 GHz to 40 GHz and offers thicknesses from 0.1 mm to 1 mm. The standard sized sheets are 240 mm x 240 mm in dimensions, and roll versions are also available for the FG1 or FS series. These sheets suppress electromagnetic waves and resonance and limit the noise generated by electronic devices. The KEMET 5G noise suppression sheet can reduce pseudo-microwave range interference inside FM radios, digital TVs, and optical transceivers.
- Wide range of frequencies available from MHz band to GHz band
- Available in Wi-Fi band (EFG2 and FG1)
- Available in SHF band (EFS and FS)
- Thin, flexible material used in portable equipment
- Virtually no limitation to where it can be used
- Less time required for installation
- Easily cut into any shape
- RoHS compliant and halogen-free
- Flame retardant: UL94 V-0
- Radiation noise suppression for electronic equipment, especially mobile phone, display, digital still camera, digital video camera, notebook PC and tablet, and car infotainment
- Electrostatic discharge (ESD) countermeasure
- Quasi-microwave range interference prevention inside and in-between electronics, desense in FM radio, digital TV, LTE, GPS, Wi-Fi, Bluetooth®, and optical transceiver
- Enhanced wireless power transfer
Resources
KEMET FLEX SUPPRESSOR® for Wi-Fi Band and 5G in Super High Frequency (SHF) Band
| Imagem | Número de peça do fabricante | Descrição | Largura | Espessura - Total | Temperatura de operação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FG1(25)-240X240T2900 | RF EMI ABSORB SHEET 9.449X9.449" | 9,449" (240,00mm) | 0,001" (0,04mm) | -40°C a 105°C | 12 - Immediate 30 - Marketplace | $21.14 | Ver detalhes |
![]() | ![]() | FG1(50)-240X240T2900 | RF EMI ABSORB SHEET 9.449X9.449" | 9,449" (240,00mm) | 0,002" (0,06mm) | -40°C a 105°C | 8 - Immediate | $22.81 | Ver detalhes |
![]() | ![]() | FG1(75)-240X240T2900 | RF EMI ABSORB SHEET 9.449X9.449" | 9,449" (240,00mm) | 0,003" (0,09mm) | -40°C a 105°C | 0 - Immediate 30 - Marketplace | $24.48 | Ver detalhes |
![]() | ![]() | EFG2(01)-240X240T0800 | RF EMI ABSORB SHEET 9.449X9.449" | 9,449" (240,00mm) | 0,005" (0,13mm) | -40°C a 105°C | 37 - Immediate | $39.53 | Ver detalhes |
![]() | ![]() | EFG2(02)-240X240T0800 | RF EMI ABSORB SHEET 9.449X9.449" | 9,449" (240,00mm) | 0,009" (0,23mm) | -40°C a 105°C | 7 - Immediate | $63.00 | Ver detalhes |
![]() | ![]() | EFG2(03)-240X240T0800 | RF EMI ABSORB SHEET 9.449X9.449" | 9,449" (240,00mm) | 0,013" (0,33mm) | -40°C a 105°C | 80 - Immediate | $86.11 | Ver detalhes |
![]() | ![]() | EFG2(02)-240X240 | RF EMI ABSORB SHEET 9.449X9.449" | 9,449" (240,00mm) | 0,008" (0,20mm) | -40°C a 105°C | 0 - Immediate | $47.70 | Ver detalhes |
![]() | ![]() | EFG2(03)-240X240 | RF EMI ABSORB SHEET 9.449X9.449" | 9,449" (240,00mm) | 0,012" (0,30mm) | -40°C a 105°C | 17 - Immediate | $84.29 | Ver detalhes |
![]() | ![]() | FG1(75)-240X80T2900 | RF EMI ABSORB SHEET 9.449"X3.15" | 3,150" (80,00mm) | 0,003" (0,09mm) | -40°C a 105°C | 0 - Immediate | $10.12 | Ver detalhes |
![]() | ![]() | FG1(75)-120X120T2900 | RF EMI ABSORB SHEET 4.724X4.724" | 4,724" (120,00mm) | 0,003" (0,09mm) | -40°C a 105°C | 0 - Immediate | $7.59 | Ver detalhes |