Hybrid Polymer +125°C Radial Crown SMD Capacitors – PHS223/PHV223 Series

KEMET PHS223/PHV223 series aluminum capacitors with remarkable electrical performance are designed for automotive and high-stress environments

Image of KEMET a YAGEO company Hybrid Polymer SMD Capacitors – PHS223/PHV223 SeriesThe PHS223 and PHV223 series hybrid radial crown capacitors from KEMET, a YAGEO company, have extremely high ripple current and ultra-low ESR conditioned by a highly conductive polymer (PEDOT/PSS).  The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator paper. The winding is impregnated with a liquid electrolyte that adds to the self-healing features of the capacitor.

The surface mount form factor is available in horizontal and vertical mounting options. The capacitors are reflow capable. High vibration resistance can be achieved without clamping due to the surface mount termination.

Features
  • Reflow capable
  • High-temperature capability up to +140°C
  • Extremely high ripple current
  • Up to 40 ARMS, continuous load
  • More than 3,000 hours at +125°C
  • High vibration resistance (without clamping)
  • AEC-Q200 compliant
  • Self-healing behaviors
  • Full design flexibility
Applications
  • Automotive
    • DC-Link for 48 V inverters
    • Cooling fans
    • Power steering
    • Water cooling pumps
    • Braking and injection systems
  • Industrial
    • SMPS
    • Motor drives
    • Low voltage power electronic applications
  • Communication Infrastructure
    • Servers
    • Data centers
  • Military/Aerospace
    • Power supplies
    • eVTOL
    • LEO satellites
    • Hold up
    • Pumps

Image of banner to explore more automotive solutions from YAGEO

PHS223 Series Hybrid Polymer SMD Capacitors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP ALUM HYB 2100UF 20% 35V SMDPHS223JKP4210ME4CAP ALUM HYB 2100UF 20% 35V SMD400 - Immediate$17.07Ver detalhes
CAP ALUM HYB 3200UF 20% 35V SMDPHS223JLP4320ME4CAP ALUM HYB 3200UF 20% 35V SMD306 - Immediate$19.88Ver detalhes
CAP ALUM HYB 3600UF 20% 25V SMDPHS223HKP4360ME4CAP ALUM HYB 3600UF 20% 25V SMD300 - Immediate$16.76Ver detalhes
CAP ALUM HYB 5200UF 20% 25V SMDPHS223HLP4520ME4CAP ALUM HYB 5200UF 20% 25V SMD315 - Immediate$19.47Ver detalhes

PHV223 Series Hybrid Polymer SMD Capacitors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP ALUM HYB 1400UF 20% 35V SMDPHV223JKL4140ME4CAP ALUM HYB 1400UF 20% 35V SMD425 - Immediate$16.37Ver detalhes
CAP ALUM HYB 2100UF 20% 35V SMDPHV223JKP4210ME4CAP ALUM HYB 2100UF 20% 35V SMD340 - Immediate$17.87Ver detalhes
CAP ALUM HYB 2200UF 20% 35V SMDPHV223JLL4220ME4CAP ALUM HYB 2200UF 20% 35V SMD335 - Immediate$16.73Ver detalhes
CAP ALUM HYB 2500UF 20% 25V SMDPHV223HKL4250ME4CAP ALUM HYB 2500UF 20% 25V SMD425 - Immediate$16.14Ver detalhes
CAP ALUM HYB 3200UF 20% 35V SMDPHV223JLP4320ME4CAP ALUM HYB 3200UF 20% 35V SMD0 - Immediate$17.95Ver detalhes
CAP ALUM HYB 3600UF 20% 25V SMDPHV223HKP4360ME4CAP ALUM HYB 3600UF 20% 25V SMD340 - Immediate$17.52Ver detalhes
CAP ALUM HYB 3700UF 20% 25V SMDPHV223HLL4370ME4CAP ALUM HYB 3700UF 20% 25V SMD0 - Immediate$16.37Ver detalhes
CAP ALUM HYB 5200UF 20% 25V SMDPHV223HLP4520ME4CAP ALUM HYB 5200UF 20% 25V SMD0 - Immediate$17.60Ver detalhes
Published: 2025-01-03