Hybrid +125°C Aluminum Polymer Capacitors – A787 Series
KEMET high-capacitance polymer caps are suitable for use in mobile and automotive installations
KEMET A787 series is comprised of high-performance, surface-mount hybrid capacitors. Due to its mechanical robustness, the A787 series is suitable for use in mobile and automotive installations with extremely high demands and operation up to +125°C. This conductive polymer hybrid capacitor offers outstanding electrical performance. The A787 winding is housed in a cylindrical aluminum can with a high-quality rubber deck that can handle high vibration up to 30 g. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS).
- Surface-mount form factor
- High ripple current
- High capacitance
- High temperature: +125°C up to 4,000 hours
- Low leakage current
- High vibration resistance up to 30 g
- Self-healing behaviors
- Outstanding electrical performance
- AEC-Q200 compliance
Automotive - Hybrid Polymers
| Imagem | Número de peça do fabricante | Descrição | Capacitância | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | A787KN337M1ELAS027 | CAP ALU HYBRID POLYMER 330F 25V | 330 µF | 1206 - Immediate | $1.07 | Ver detalhes |
![]() | ![]() | A787KN227M1VLAS027 | CAP ALU HYBRID POLYMER 220F 35V | 220 µF | 1291 - Immediate | $1.08 | Ver detalhes |
Automotive with Anti-Vibration - Hybrid Polymers
| Imagem | Número de peça do fabricante | Descrição | Capacitância | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | A787MN397M1VLAV020 | CAP ALU HYBRID POLYMER 390F 35V | 390 µF | 1350 - Immediate | $1.91 | Ver detalhes |
![]() | ![]() | A787MN567M1ELAV020 | CAP ALU HYBRID POLYMER 560F 25V | 560 µF | 3469 - Immediate | $1.91 | Ver detalhes |