EMI FLEX SUPPRESSOR® Noise Suppression Tape - ESTX and ESTV Series

KEMET's flexible suppression tape is designed for attenuating surface conduction noise

Image of KEMET's ESTX and ESTV Series EMI FLEX Suppressor® Noise Suppression TapeKEMET, a YAGEO company's FLEX SUPPRESSOR® EMI suppression tape features polymer and blended magnetic powders that are dispersed throughout the material making it flexible to alloy when wrapping around interface cables, which helps to attenuate cable noise current and suppress radiation noise. This tape is optimized for cable EMI issues and proposes a flexible noise suppression solution by attenuating surface conduction noise and reducing radiation effectively.

Features
  • Insulation film surface resistivity: 1 x 1,010 Ω/sq. (typ.)
  • Magnetic layer surface resistivity: 1 x 106 Ω/sq. (typ.)
  • Permeability: 100 µ or 150 µ at 3 MHz
  • Operating temperature range: -40°C to +105°C
  • Operating frequency range: 1 MHz to 3 GHz
  • Flammability ratings: UL94 V-0 vertical (ESTV series) and UL94 HB horizontal (ESTX series)
Applications
  • Suppress radiation noise by wrapping around the cables
  • Interface cables: LVDS, USB, HDMI, and more
  • Charging cables
  • Power cables
  • EMI debugging
  • Circuit boards
  • Housing cases

Image of KEMET's ESTX/ESTV Series - Easy Handling (click to enlarge)

Image of KEMET's ESTX/ESTV Series - Easy to Cut. No Knife. (click to enlarge)

ESTX and ESTV Series EMI FLEX SUPPRESSOR® Noise Suppression Tape

ImagemNúmero de peça do fabricanteDescriçãoComprimentoLarguraEspessura - TotalAvailable QuantityPreçoVer detalhes
RF EMI ABSORB TAPE 10M X 0.354"ESTX(50)-9X10MT0859RF EMI ABSORB TAPE 10M X 0.354"32,808' (10,00m)0,354" (9,00mm)0,004" (0,10mm)59 - Immediate$54.34Ver detalhes
RF EMI ABSORBING TAPE 5MX0.748"ESTX(100)-19X5MT0859RF EMI ABSORBING TAPE 5MX0.748"16,404' (5,00m)0,748" (19,00mm)0,006" (0,15mm)61 - Immediate$61.36Ver detalhes
RF EMI ABSORB TAPE 10M X 0.354"ESTV(50)-9X10MT0859RF EMI ABSORB TAPE 10M X 0.354"32,808' (10,00m)0,354" (9,00mm)0,004" (0,10mm)39 - Immediate$54.34Ver detalhes
RF EMI ABSORBING TAPE 5MX0.748"ESTV(100)-19X5MT0859RF EMI ABSORBING TAPE 5MX0.748"16,404' (5,00m)0,748" (19,00mm)0,006" (0,15mm)266 - Immediate$61.36Ver detalhes
Published: 2024-02-13