Electric Double-Layer Capacitors (EDLC) Supercapacitors

KEMET supercapacitors offer high capacitance, fast charging, and unlimited charge/discharge cycles

Image of KEMET Electric Double-Layer Capacitors (EDLC) SupercapacitorsKEMET, a YAGEO group company, offers a wide portfolio of supercapacitors that store electric energy via an electric double layer at an interface between an electrolyte and a solid electrode. The solid electrode is primarily carbon with a high amount of surface area. The combination of surface-mount and thin electric double layer thickness determines high capacitance capability. High capacitance, fast charging, and unlimited charge/discharge cycling make supercapacitors widely used in industry.

KEMET is the only producer of supercapacitors using aqueous electrolyte solutions in the world. Aqueous electrolytes are highly conductive, low in environmental impact, non-toxic, and non-flammable, yielding strong performance and safety credentials. They also typically have greater resistance to moisture absorption than organic compounds, resulting in a longer lifetime with better stability.

The electrolyte of dilute sulfuric acid maintains high durability even under high-temperature and high-humidity conditions. A proprietary separator membrane has been developed from a high heat-resistant material whose pore diameter does not close even after extended use to improve the robustness at high temperatures. Small-cell super capacitors from KEMET feature a high-strength vulcanized rubber bond to ensure against liquid electrolyte leakage. The cross-section shown in figure 2 explains how these supercapacitors are constructed, including the aqueous electrolyte, rubberized electrodes, and separator membrane.

Features
  • Extended operational range: -40°C to +85°C (depending on series)
  • Qualification at +85°C/2,000 hours (depending on series)
  • Maintenance-free
  • Lead-free and RoHS-compliant
Applications
  • Secondary battery in a DC circuit
  • Hold-up applications
Figure 1: Supercapacitor Portfolio - Click to Enlarge
    Image of KEMET Electric Double-Layer Capacitors (EDLC) Supercapacitors Chart 
Figure 2: Supercapacitor Construction - Click to Enlarge
    Image of KEMET Electric Double-Layer Capacitors (EDLC) Supercapacitors Construction 

EDLC Supercapacitors - SMD - Consumer and Industrial Grade

ImagemNúmero de peça do fabricanteDescriçãoCapacitânciaTensão - NominalAvailable QuantityPreçoVer detalhes
CAP SUPER 0.10F 5.5V SMDFCR0H104ZFTBR24CAP SUPER 0.10F 5.5V SMD100 mF5.5 V470 - Immediate$4.82Ver detalhes
CAP 47MF -20% +80% 5.5V SMDFC0H473ZFTBR24CAP 47MF -20% +80% 5.5V SMD47 mF5.5 V6977 - Immediate$2.75Ver detalhes
CAP 47MF -20% +80% 5.5V SMDFCS0H473ZFTBR24CAP 47MF -20% +80% 5.5V SMD47 mF5.5 V312 - Immediate$4.40Ver detalhes
CAP 100MF -20% +80% 5.5V SMDFC0H104ZFTBR24CAP 100MF -20% +80% 5.5V SMD100 mF5.5 V2846 - Immediate$3.28Ver detalhes
CAP 100MF -20% +80% 5.5V SMDFCS0H104ZFTBR24CAP 100MF -20% +80% 5.5V SMD100 mF5.5 V1424 - Immediate$3.76Ver detalhes
CAP 100MF -20% +80% 3.5V SMDFCS0V104ZFTBR24CAP 100MF -20% +80% 3.5V SMD100 mF3.5 V4918 - Immediate$4.13Ver detalhes
CAP 100MF -20% +80% 3.5V SMDFC0V104ZFTBR24CAP 100MF -20% +80% 3.5V SMD100 mF3.5 V2541 - Immediate$3.60Ver detalhes
CAP 220MF -20% +80% 5.5V SMDFC0H224ZFTBR24CAP 220MF -20% +80% 5.5V SMD220 mF5.5 V5962 - Immediate$3.42Ver detalhes
CAP 220MF -20% +80% 3.5V SMDFC0V224ZFTBR24CAP 220MF -20% +80% 3.5V SMD220 mF3.5 V0 - Immediate$3.67Ver detalhes
CAP 220MF -20% +80% 3.5V SMDFCS0V224ZFTBR24CAP 220MF -20% +80% 3.5V SMD220 mF3.5 V0 - Immediate$3.70Ver detalhes
CAP 220MF -20% +80% 5.5V SMDFCS0H224ZFTBR24CAP 220MF -20% +80% 5.5V SMD220 mF5.5 V8915 - Immediate$4.82Ver detalhes
CAP 470MF -20% +80% 3.5V SMDFC0V474ZFTBR24CAP 470MF -20% +80% 3.5V SMD470 mF3.5 V17455 - Immediate$3.56Ver detalhes
CAP 470MF -20% +80% 3.5V SMDFCS0V474ZFTBR24CAP 470MF -20% +80% 3.5V SMD470 mF3.5 V2115 - Immediate$3.88Ver detalhes
CAP 470MF -20% +80% 5.5V SMDFC0H474ZFTBR32-SSCAP 470MF -20% +80% 5.5V SMD470 mF5.5 V0 - Immediate$6.94Ver detalhes
CAP 1F -20% +80% 5.5V SMDFC0H105ZFTBR44-SSCAP 1F -20% +80% 5.5V SMD1 F5.5 V1330 - Immediate$10.52Ver detalhes

EDLC Supercapacitors - Radial - Consumer and Industrial Grade

ImagemNúmero de peça do fabricanteDescriçãoCapacitânciaTensão - NominalAvailable QuantityPreçoVer detalhes
CAP 100MF -20% +80% 5.5V T/HFM0H104ZFCAP 100MF -20% +80% 5.5V T/H100 mF5.5 V2765 - Immediate$2.96Ver detalhes
CAP 100MF -20% +80% 5.5V T/HFMR0H104ZFCAP 100MF -20% +80% 5.5V T/H100 mF5.5 V9310 - Immediate$3.37Ver detalhes
CAP 10MF -20% +80% 5.5V T/HFM0H103ZFCAP 10MF -20% +80% 5.5V T/H10 mF5.5 V1850 - Immediate$2.75Ver detalhes
CAP 47MF -20% +80% 5.5V T/HFMR0H473ZFCAP 47MF -20% +80% 5.5V T/H47 mF5.5 V2777 - Immediate$3.37Ver detalhes
CAP 47MF -20% +80% 5.5V T/HFME0H473ZFCAP 47MF -20% +80% 5.5V T/H47 mF5.5 V1067 - Immediate$3.10Ver detalhes
CAP 100MF -20% +80% 5.5V T/HFMC0H104ZFCAP 100MF -20% +80% 5.5V T/H100 mF5.5 V1978 - Immediate$3.17Ver detalhes
CAP 100MF -20% +80% 3.5V T/HFMR0V104ZFCAP 100MF -20% +80% 3.5V T/H100 mF3.5 V27 - Immediate$2.96Ver detalhes
CAP 22MF -20% +80% 5.5V T/HFM0H223ZFCAP 22MF -20% +80% 5.5V T/H22 mF5.5 V792 - Immediate$2.57Ver detalhes
CAP 47MF -20% +80% 6.5V T/HFM0J473ZFCAP 47MF -20% +80% 6.5V T/H47 mF6.5 V268 - Immediate$3.30Ver detalhes
CAP 220MF -20% +80% 5.5V T/HFM0H224ZFCAP 220MF -20% +80% 5.5V T/H220 mF5.5 V3442 - Immediate$3.23Ver detalhes

EDLC Supercapacitors - Radial - Automotive Consumer and Industrial Grade

ImagemNúmero de peça do fabricanteDescriçãoCapacitânciaTensão - NominalAvailable QuantityPreçoVer detalhes
CAP 10MF -20% +80% 5.5V T/HFYL0H103ZFCAP 10MF -20% +80% 5.5V T/H10 mF5.5 V397 - Immediate$2.42Ver detalhes
CAP 10MF -20% +80% 5.5V T/HFG0H103ZFCAP 10MF -20% +80% 5.5V T/H10 mF5.5 V1419 - Immediate$2.73Ver detalhes
CAP 22MF -20% +80% 5.5V T/HFS0H223ZFCAP 22MF -20% +80% 5.5V T/H22 mF5.5 V1701 - Immediate$3.10Ver detalhes
CAP 22MF -20% +80% 5.5V T/HFR0H223ZFCAP 22MF -20% +80% 5.5V T/H22 mF5.5 V341 - Immediate$3.17Ver detalhes
CAP 22MF -20% +80% 5.5V T/HFYD0H223ZFCAP 22MF -20% +80% 5.5V T/H22 mF5.5 V310 - Immediate$3.06Ver detalhes
CAP 22MF -20% +80% 11V T/HFA1A223ZFCAP 22MF -20% +80% 11V T/H22 mF11 V290 - Immediate$9.06Ver detalhes
CAP 22MF -20% +80% 5.5V T/HFG0H223ZFCAP 22MF -20% +80% 5.5V T/H22 mF5.5 V1816 - Immediate$2.79Ver detalhes
CAP 22MF -20% +80% 5.5V T/HFYH0H223ZFCAP 22MF -20% +80% 5.5V T/H22 mF5.5 V0 - Immediate$3.06Ver detalhes
CAP EDLC RADFYL0H223ZFCAP EDLC RAD22 mF5.5 V0 - Immediate$3.06Ver detalhes
CAP 47MF -20% +80% 5.5V T/HFG0H473ZFCAP 47MF -20% +80% 5.5V T/H47 mF5.5 V2580 - Immediate$2.93Ver detalhes
CAP 47MF -20% +80% 5.5V T/HFS0H473ZFCAP 47MF -20% +80% 5.5V T/H47 mF5.5 V2792 - Immediate$3.10Ver detalhes
CAP 47MF -20% +80% 5.5V T/HFYH0H473ZFCAP 47MF -20% +80% 5.5V T/H47 mF5.5 V725 - Immediate$3.27Ver detalhes
CAP 47MF -20% +80% 5.5V T/HFR0H473ZFCAP 47MF -20% +80% 5.5V T/H47 mF5.5 V370 - Immediate$3.53Ver detalhes
CAP 47MF -20% +80% 5.5V T/HFYL0H473ZFCAP 47MF -20% +80% 5.5V T/H47 mF5.5 V493 - Immediate$3.33Ver detalhes
CAP 47MF -20% +80% 5.5V T/HFYD0H473ZFCAP 47MF -20% +80% 5.5V T/H47 mF5.5 V715 - Immediate$3.33Ver detalhes
CAP 47MF -20% +80% 5.5V T/HFE0H473ZFCAP 47MF -20% +80% 5.5V T/H47 mF5.5 V280 - Immediate$6.97Ver detalhes
CAP 47MF -20% +80% 5.5V T/HFA0H473ZFCAP 47MF -20% +80% 5.5V T/H47 mF5.5 V397 - Immediate$7.57Ver detalhes
CAP 100MF -20% +80% 5.5V T/HFYD0H104ZFCAP 100MF -20% +80% 5.5V T/H100 mF5.5 V32136 - Immediate$2.48Ver detalhes
CAP 100MF -20% +80% 5.5V T/HFT0H104ZFCAP 100MF -20% +80% 5.5V T/H100 mF5.5 V106 - Immediate$3.17Ver detalhes
CAP 100MF -20% +80% 5.5V T/HFGH0H104ZFCAP 100MF -20% +80% 5.5V T/H100 mF5.5 V575 - Immediate$3.01Ver detalhes
Published: 2024-12-05