C4AK Series High Temperature, Long Life DC-Link Film Capacitors
KEMET C4AK series film capacitors feature long life and high voltage
The
KEMET C4AK capacitor is a polypropylene material metalized film capacitor with a rectangular, plastic box type design (black color) filled with resin. It uses two tinned wires. Automotive-grade devices meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements with longer life at +125°C (higher voltage derated) and +135°C.
Resources
- Blog: C4AK Series High Temperature, Long Life DC-Link Film Capacitors
- Application Note: DC-Link C4AK Film Capacitor Technology in Automotive Applications for Electric
- Blog: KEMET Introduces High Temperature, Power DC-Link Film Capacitor for Extended Lifetime Requirements in Automotive and Green Energy Applications
- 700 VDC to 900 VDC and long life at +125°C
- Voltage derated at +135°C
- THB 85°C/85% R.H. at VR for 1,000 hours
- Low halogen content according to JS709C
- Self-healing
- Low loss
- Low ESL
- Low profile dimensions available by request
- High ripple current
- High dV/dt
- High capacitance density
- High contact reliability
- Suitable for high-frequency applications
- Automotive grade (AEC-Q200)
- DC filtering
- DC links
- Power electronics
- Energy storage
- Renewable energy grid interfaces
- Motor drives
- Automotive applications
C4AK Series High Temperature, Long Life DC-Link Film Capacitors
| Imagem | Número de peça do fabricante | Descrição | Tolerância | Material do dielétrico | Temperatura de operação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | C4AKJBU4270A3BJ | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polipropileno (PP), metalizado | -55°C a 135°C | 0 - Immediate | $4.08 | Ver detalhes |
![]() | ![]() | C4AKOBU4120A3WJ | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polipropileno (PP), metalizado | -55°C a 135°C | 908 - Immediate | $3.30 | Ver detalhes |
![]() | ![]() | C4AKJBU4180A3WJ | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polipropileno (PP), metalizado | -55°C a 135°C | 1492 - Immediate | $3.39 | Ver detalhes |
![]() | ![]() | C4AKOBU4150A3BJ | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polipropileno (PP), metalizado | -55°C a 135°C | 435 - Immediate | $3.80 | Ver detalhes |
![]() | ![]() | C4AKOBU4270A3YJ | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polipropileno (PP), metalizado | -55°C a 135°C | 462 - Immediate | $4.95 | Ver detalhes |
![]() | ![]() | C4AKJBU4400A3YJ | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polipropileno (PP), metalizado | -55°C a 135°C | 288 - Immediate | $5.11 | Ver detalhes |
![]() | ![]() | C4AKOBU4500A31J | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polipropileno (PP), metalizado | -55°C a 135°C | 63 - Immediate | $6.47 | Ver detalhes |
![]() | ![]() | C4AKJBU4800A31J | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polipropileno (PP), metalizado | -55°C a 135°C | 432 - Immediate | $6.95 | Ver detalhes |
![]() | ![]() | C4AKOBW5100A3FJ | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polipropileno (PP), metalizado | -55°C a 135°C | 67 - Immediate | $10.60 | Ver detalhes |
![]() | ![]() | C4AKJBW5220A3HJ | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polipropileno (PP), metalizado | -55°C a 135°C | 255 - Immediate | $14.22 | Ver detalhes |
![]() | ![]() | C4AKOBW5150A3HJ | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polipropileno (PP), metalizado | -55°C a 135°C | 0 - Immediate | $13.59 | Ver detalhes |
![]() | ![]() | C4AKJBW5350A3PJ | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polipropileno (PP), metalizado | -55°C a 135°C | 0 - Immediate 34 - Marketplace | $19.80 | Ver detalhes |
![]() | ![]() | C4AKOBU4800A32J | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polipropileno (PP), metalizado | -55°C a 135°C | 0 - Immediate | $8.99 | Ver detalhes |
![]() | ![]() | C4AKJBU5125A32J | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polipropileno (PP), metalizado | -55°C a 135°C | 5 - Immediate | $9.58 | Ver detalhes |
![]() | ![]() | C4AKJBW5150A3FJ | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polipropileno (PP), metalizado | -55°C a 135°C | 0 - Immediate | $11.12 | Ver detalhes |
![]() | ![]() | C4AKOBW5140A3JJ | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polipropileno (PP), metalizado | -55°C a 135°C | 102 - Immediate | $13.06 | Ver detalhes |
![]() | ![]() | C4AKJBW5200A3JJ | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polipropileno (PP), metalizado | -55°C a 135°C | 52 - Immediate | $13.50 | Ver detalhes |
![]() | ![]() | C4AKOBW5200A3LJ | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polipropileno (PP), metalizado | -55°C a 135°C | 84 - Immediate | $16.62 | Ver detalhes |
![]() | ![]() | C4AKJBW5300A3LJ | FILM, RADIAL, METALLIZED POLYPRO | ±5% | Polipropileno (PP), metalizado | -55°C a 135°C | 58 - Immediate | $17.61 | Ver detalhes |
![]() | ![]() | C4AKOBW5240A3PK | FILM, RADIAL, METALLIZED POLYPRO | ±10% | Polipropileno (PP), metalizado | -55°C a 135°C | 75 - Immediate | $18.38 | Ver detalhes |