High Temperature 200°C, Radial-Leaded, Multilayer Ceramic Capacitors

KEMET's C052H and C062H series molded X7R and COG dielectric

Image of KEMET's C052H/C062H Ceramic CapacitorsKEMET announces the release of the new C052H and C062H high temperature 200°C radial molded product series. These capacitors are designed specifically to withstand the severe shock and vibration conditions associated with deep-well and horizontal drilling activities and are well suited for use in aerospace engine compartments, geophysical probes, hybrid and electric automotive motor drives and defense applications.

As high temperature electronic module complexity increases, the size reduction of components becomes more and more critical. These devices are significantly smaller by volume than competitor radial molded capacitors, allowing for downsizing and replacement opportunities of larger high temperature devices. They feature gold-plated lead wires for temperature resistance and an epoxy molded case for environmental protection and mechanical durability.

Features and Benefits
  • Operating temperature range of -55°C to +200°C
  • Radial through-hole form factor
  • High shock and vibration capability
  • Molded case
  • Gold (Au) plated wire lead finish
  • High dielectric breakdown strength
  • Low ESR and ESL
  • Halogen-free

C052H Series

ImagemNúmero de peça do fabricanteDescriçãoTensão - NominalCoeficiente de temperaturaAvailable QuantityPreço
CAP CER 0.1UF 50V C0G/NP0 RADIALC052H104K5G5GAT500CAP CER 0.1UF 50V C0G/NP0 RADIAL50VC0G, NP01164 - Immediate$9.94Ver detalhes
CAP CER 10000PF 100V C0G/NP0 RADC052H103K1G5GAT500CAP CER 10000PF 100V C0G/NP0 RAD100VC0G, NP0163 - Immediate$9.91Ver detalhes
CAP CER 1000PF 100V C0G/NP0 RADC052H102J1G5GAT500CAP CER 1000PF 100V C0G/NP0 RAD100VC0G, NP0507 - Immediate$10.52Ver detalhes
CAP CER 4700PF 100V C0G/NP0 RADC052H472J1G5GAT500CAP CER 4700PF 100V C0G/NP0 RAD100VC0G, NP0612 - Immediate$11.48Ver detalhes
CAP CER 330PF 200V C0G/NP0 RADC052H331J2G5GAT500CAP CER 330PF 200V C0G/NP0 RAD200VC0G, NP00 - ImmediateSee Page for PricingVer detalhes
CAP CER 100PF 200V C0G/NP0 RADC052H101J2G5GAT500CAP CER 100PF 200V C0G/NP0 RAD200VC0G, NP00 - ImmediateSee Page for PricingVer detalhes

C062H Series

ImagemNúmero de peça do fabricanteDescriçãoTensão - NominalCoeficiente de temperaturaAvailable QuantityPreço
CAP CER 1UF 50V X7R RADIALC062H105K5R5GAT500CAP CER 1UF 50V X7R RADIAL50VX7R1832 - Immediate$25.34Ver detalhes
Published: 2015-04-07