Automotive Ultra-High CV Capacitor - PEH228/PEG228 Series

KEMET's automotive grade axial and crown radial aluminum electrolytic capacitors are rated up to 150°C with very good energy density

Image of KEMET's Automotive Ultra-High CV Capacitor - PEH228/PEG228 Series KEMET's ultra-high CV PEG228 and PEH228 have outstanding electrical performance and high energy storage capability. They are rated -40°C to +150°C at rated voltage with no derating voltage requirements. The capacitor has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The winding is housed in a cylindrical aluminum can with a high-purity aluminum lid and a high-quality rubber gasket. Low ESR is the result of a low resistive electrolyte/paper system and an all-welded design. The PEG228 is with an axial termination, and the PEH228 has a radial crown termination.

Features
  • AEC-Q200 qualified
  • 520 µF to 7,000 µF
  • High energy density
  • Very high ripple current
  • High vibration resistance
  • Stable ESR over lifetime
  • 2,000 hrs at +150°C
  • Full design flexibility
Applications
  • Automotive
    • DC-Link for 48 V inverters on MHEV
    • Cooling fans
    • Power steering
    • Water cooling pumps
    • Braking and injection systems
  • Industrial
    • SMPS
    • LED/lamp power supplies
    • Low voltage power electronic applications
  • Telecommunication power supplies
    • Energy storage
    • Pulse operation

PEG228 Series Capacitors

ImagemNúmero de peça do fabricanteDescriçãoCapacitânciaTolerânciaTensão - NominalAvailable QuantityPreçoVer detalhes
CAP ALUM 520UF 63V AXIAL THPEG228MKL3520QE4CAP ALUM 520UF 63V AXIAL TH520 µF-10%, +30%63 V205 - Immediate$8.49Ver detalhes
CAP ALUM 1100UF 40V AXIAL THPEG228KKL4110QE4CAP ALUM 1100UF 40V AXIAL TH1100 µF-10%, +30%40 V1038 - Immediate$8.42Ver detalhes
CAP ALUM 2100UF 20% 25V AXIAL THPEG228HKL4210ME4CAP ALUM 2100UF 20% 25V AXIAL TH2100 µF±20%25 V478 - Immediate$7.77Ver detalhes
CAP ALUM 2800UF 25V AXIAL THPEG228HLL4280QE4CAP ALUM 2800UF 25V AXIAL TH2800 µF-10%, +30%25 V428 - Immediate$9.81Ver detalhes
CAP ALUM 4100UF 25V AXIAL THPEG228HLP4410QE4CAP ALUM 4100UF 25V AXIAL TH4100 µF-10%, +30%25 V0 - Immediate$9.33Ver detalhes
CAP ALUM 4700UF 25V AXIAL THPEG228HLQ4470QE4CAP ALUM 4700UF 25V AXIAL TH4700 µF-10%, +30%25 V271 - Immediate$9.26Ver detalhes

PEH228 Series Capacitors

ImagemNúmero de peça do fabricanteDescriçãoCapacitânciaTolerânciaTensão - NominalAvailable QuantityPreçoVer detalhes
CAP ALUM 1400UF 63V SOLDER LUGPEH228MMP4140QE4CAP ALUM 1400UF 63V SOLDER LUG1400 µF-10%, +30%63 V576 - Immediate$13.99Ver detalhes
CAP ALUM 4200UF 40V SOLDER LUGPEH228KMS4420QE4CAP ALUM 4200UF 40V SOLDER LUG4200 µF-10%, +30%40 V278 - Immediate$15.58Ver detalhes
Published: 2023-05-24