Automotive Hybrid Aluminum Polymer Capacitors – A781 Series

KEMET surface-mount hybrid capacitor is suitable for automotive and aircraft applications

Image of Kemet's A781 Series Hybrid Polymer V-Chip CapacitorsThe KEMET, a YAGEO company, A781 series is a surface-mount conductive polymer hybrid capacitor with outstanding electrical performance. The A781 winding is housed in a cylindrical aluminum can with a high-quality rubber deck. The low ESR is conditioned by a highly conductive polymer (PEDOT/PSS). The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator, paper. The A781 winding is impregnated with a liquid electrolyte that translates to the self-healing features of the capacitor. Thanks to its mechanical robustness, the A781 is suitable for use in mobile, automotive, and aircraft installations with operation up to +135°C.

Features
  • Capacitance rating: 68 µF to 560 µF
  • Voltage range: 25 VDC to 63 VDC
  • Low leakage current
  • Vibration capability: up to 30 g
  • High ripple current: up to 2.9 ARMS
  • High temperature rating: +135°C/2,000 hours
  • Standard and anti-vibration options
  • Self-healing behaviors
  • AEC-Q200 compliance
  • RoHS-compliant and halogen-free
Applications
  • Industrial:
    • DC/DC converters
    • Professional power amps
    • Voltage regulators
    • Switch-mode power supplies
  • Mobile
  • IoT
  • Automotive:
    • Long-life LED drivers
    • Automotive powertrains
    • Vehicle control modules
  • Telecommunications
  • Filtering

Image of banner to explore more automotive solutions from YAGEO

A781 Series Hybrid Aluminum Polymer Capacitors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP ALUM HYBRID 68UF 20% 63V SMDA781MN686M1JLAS035CAP ALUM HYBRID 68UF 20% 63V SMD1790 - Immediate$1.50Ver detalhes
CAP ALUM HYB 100UF 20% 50V SMDA781MN107M1HLAS030CAP ALUM HYB 100UF 20% 50V SMD3035 - Immediate$1.44Ver detalhes
CAP ALUM HYB 100UF 20% 63V SMDA781MS107M1JLAS030CAP ALUM HYB 100UF 20% 63V SMD0 - Immediate$1.69Ver detalhes
CAP ALUM HYB 150UF 20% 50V SMDA781MS157M1HLAS028CAP ALUM HYB 150UF 20% 50V SMD2210 - Immediate$1.63Ver detalhes
CAP ALUM HYB 180UF 20% 35V SMDA781MN187M1VLAS025CAP ALUM HYB 180UF 20% 35V SMD124 - Immediate$1.48Ver detalhes
CAP ALUM HYB 270UF 20% 35V SMDA781MS277M1VLAS022CAP ALUM HYB 270UF 20% 35V SMD2172 - Immediate$1.60Ver detalhes
CAP ALUM HYB 330UF 20% 25V SMDA781MN337M1ELAS025CAP ALUM HYB 330UF 20% 25V SMD347 - Immediate$1.44Ver detalhes
CAP ALUM HYB 560UF 20% 25V SMDA781MS567M1ELAS022CAP ALUM HYB 560UF 20% 25V SMD4310 - Immediate$1.63Ver detalhes
CAP ALUM HYB 470UF 20% 25V SMDA781MN477M1ELAS025CAP ALUM HYB 470UF 20% 25V SMD3808 - Immediate$1.22Ver detalhes

A781 Series Anti-Vibration Hybrid Aluminum Polymer Capacitors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP ALUM HYB 100UF 20% 63V SMDA781MS107M1JLAV030CAP ALUM HYB 100UF 20% 63V SMD2476 - Immediate$2.91Ver detalhes
CAP ALUM HYB 150UF 20% 50V SMDA781MS157M1HLAV028CAP ALUM HYB 150UF 20% 50V SMD2162 - Immediate$2.85Ver detalhes
CAP ALUM HYB 270UF 20% 35V SMDA781MS277M1VLAV022CAP ALUM HYB 270UF 20% 35V SMD2128 - Immediate$2.83Ver detalhes
CAP ALUM HYB 560UF 20% 25V SMDA781MS567M1ELAV022CAP ALUM HYB 560UF 20% 25V SMD2609 - Immediate$2.63Ver detalhes
CAP ALUM HYB 330UF 20% 25V SMDA781MN337M1ELAV025CAP ALUM HYB 330UF 20% 25V SMD5402 - Immediate$1.79Ver detalhes
CAP ALUM HYBRID 68UF 20% 63V SMDA781MN686M1JLAV035CAP ALUM HYBRID 68UF 20% 63V SMD2312 - Immediate$1.89Ver detalhes
CAP ALUM HYB 180UF 20% 35V SMDA781MN187M1VLAV025CAP ALUM HYB 180UF 20% 35V SMD0 - Immediate$1.91Ver detalhes
CAP ALUM HYB 100UF 20% 50V SMDA781MN107M1HLAV030CAP ALUM HYB 100UF 20% 50V SMD2256 - Immediate$2.10Ver detalhes
CAP ALUM HYB 470UF 20% 25V SMDA781MN477M1ELAV025CAP ALUM HYB 470UF 20% 25V SMD2922 - Immediate$2.12Ver detalhes
Updated: 2022-11-15
Published: 2022-04-05