Fiber Optic Power Meter with Data Storage

Jonard Tools’ FPM-55 power meter measures a wide variety of wavelengths from 850 nm to 1650 nm with a mere 0.01 dB resolution

Image of Jonard Tool's Fiber Optic Power Meter with Data StorageJonard Tools’ FPM-55 fiber optic power meter with data storage measures and records both the absolute optical power and relative power loss in fiber optic cables. This power meter measures a wide variety of wavelengths from 850 nm to 1650 nm with a mere 0.01 dB resolution. It also measures eight preset calibrated wavelengths to determine absolute or relative power. The FPM-55 has an intelligent backlight control that adjusts the screen brightness automatically to reduce power consumption.

Features
  • Measures a wide variety of wavelengths from 850 nm to 1650 nm with a mere 0.01 dB resolution
  • Measures eight preset calibrated wavelengths with high precision to determine absolute or relative power
  • Intelligent backlight control adjusts the screen brightness automatically to reduce power consumption
  • Stores up to 1,000 data entries which can be downloaded via USB
  • Reference power level can be set up and stored via included software
  • Auto-off function can be turned on or off
  • Comes with FC, SC, and LC adapters so that fiber connectors can be directly connected to the tool
    • The FC/SC adapters are for APC/PC/UPC connectors
    • The LC adapter is for PC/UPC connectors only
Applications
  • Measuring and recording both the absolute optical power and relative power loss in fiber optic cables

Fiber Optic Power Meter with Data Storage

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
OPTICAL PWR METER FO CABLE/CONNFPM-55OPTICAL PWR METER FO CABLE/CONN85 - Immediate$428.95Ver detalhes
Published: 2021-06-04