Zero-Clearance Metal-Mounted SMT Antenna
Johanson Technology presents the only chip antenna that can be mounted over a ground plane
Johanson Technology’s zero-clearance, metal-mounted antenna is designed for small coin-cell, IoT, 2.4 BLE, wearable, ISM, ZigBee, and 802.11-standard applications in close-range networks where metal or a battery/display covers the entire length or side of the PCB or encasement must be present directly under the antenna and there is no room for typical antenna metal clearance. This 2.4 GHz antenna must have metal directly underneath on the bottom layer in order to function properly.
- First of its kind chip antenna that can be mounted over a ground plane
- 2.4 GHz
- Surface mount surface mount, above metal
- Must have metal directly underneath on the bottom layer in order to function properly
- IoT
- Wireless
- Wearables
- Smart homes
- Small coin cells
- M2M
- 802.11 standard
- 2.4 BLE
- ISM
- ZigBee
Zero-Clearance Metal-Mounted SMT Antenna
| Imagem | Número de peça do fabricante | Descrição | Frequência (ressonância/faixa) | Tipo de antena | Números de bandas | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2450AT42E0100001E | RF ANT 2.4GHZ CHIP SOLDER SMD | 2,4GHz | Chip | 1 | 24162 - Immediate | $0.60 | Ver detalhes |