Multiband IoT Antenna

Johanson Technology's single antenna matching solution covers all relative frequency bands

Image of Johanson Technology's Multiband IoT AntennaMultiple frequency, protocol, and functionality solutions for IoT connectivity continue to push size and performance limits. To address this, Johanson Technology developed a multiband flexible solution using one antenna. This solution covers cellular (LTE), sub-GHz (868/915 MHz), GPS and/or GNSS (GLONASS), 2.4 GHz (Bluetooth® and/or Wi-Fi®) using one SMT chip antenna and two 6-channel RF switches. The entire solution requires a PCB area of about 360 mm, making it very compact with industry-accepted radiated gain and efficiency in a 51 mm x 51 mm board..

Features

  • Single antenna matching solution to cover all relative frequency bands
  • Can resonate at multiple frequencies
  • Requires antenna matching networks to cover cellular/sub-GHz/GPS-GNSS/2.4 GHz bands to achieve high efficiency and bandwidth
  • Entire solution requires a PCB area of about 360 mm, making it very compact with industry-accepted radiated gain and efficiency in 51 mm x 51 mm board
Applications
  • IoT
  • Wearables
  • M2M
  • Smart home
  • Wi-Fi/802.11
  • Wireless LAN, Bluetooth, and home RF
  • 868/915 MHz, 2.4 GHz, and 5.5 GHz ISM band
  • Lora
  • Zigbee®
  • GPS
  • UWB

Multiband IoT Antenna

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF ANT 750/1900 CHIP SOLDER SMD0830AT54A2200001ERF ANT 750/1900 CHIP SOLDER SMD16434 - Immediate$2.41Ver detalhes
Published: 2020-07-20