EMI Filter Ceramic Capacitors

Johanson Dielectrics EMI Filter capacitors offer superior decoupling and EMI filtering

Image of Johanson's X2Y Ceramic CapacitorsJohanson Dielectrics EMI filter capacitors employ a unique, patented, low inductance design featuring two balanced capacitors that are immune to temperature, voltage, and aging performance differences. These components offer superior decoupling and EMI filtering performance, virtually eliminate parasitics, and can replace multiple capacitors and inductors saving board space and reducing assembly costs.

Features
  • One device for EMI suppression or decoupling
  • Replace up to seven components with one EMI filter capacitor
  • Differential and common mode attenuation
  • Matched capacitance line to ground, both lines
  • Low inductance due to cancellation effect
Applications
  • Amplifier filters and decoupling
  • High speed data filtering
  • EMC I/O filtering
  • FPGA/ASIC/μ-P decoupling
  • DDR memory decoupling

EMI Filter Ceramic Capacitors

ImagemNúmero de peça do fabricanteDescriçãoCapacitânciaAvailable QuantityPreçoVer detalhes
CAP PASSTHRU 10000PF 50V 0603EMCP500W103M1GV001TCAP PASSTHRU 10000PF 50V 060310000 pF89436 - Immediate$0.29Ver detalhes
CAP PASSTHRU 100PF 20% 50V 0603EMCP500G101M1GV001TCAP PASSTHRU 100PF 20% 50V 0603100 pF36525 - Immediate$0.33Ver detalhes
CAP PASSTHRU 1000PF 20% 50V 0402EMCF500W102M1GV001TCAP PASSTHRU 1000PF 20% 50V 04021000 pF25700 - Immediate$0.34Ver detalhes
CAP PASSTHRU 10000PF 16V 0402EMCF160W103M1GV001TCAP PASSTHRU 10000PF 16V 040210000 pF300664 - Immediate$0.35Ver detalhes
CAP PASSTHRU 10000PF 100V 0805EMCT101W103M1GV001ECAP PASSTHRU 10000PF 100V 080510000 pF195687 - Immediate$0.35Ver detalhes
CAP PASSTHRU 0.022UF 25V 0603EMCP250W223M1GV001TCAP PASSTHRU 0.022UF 25V 06030.022 µF121632 - Immediate$0.35Ver detalhes
CAP PASSTHRU 1000PF 100V 0805EMCT101W102M1GV001ECAP PASSTHRU 1000PF 100V 08051000 pF17169 - Immediate$0.35Ver detalhes
CAP PASSTHRU 10PF 20% 50V 0402EMCF500G100M1GV001TCAP PASSTHRU 10PF 20% 50V 040210 pF3350 - Immediate$0.38Ver detalhes
CAP PASSTHRU 0.22UF 20% 10V 0603EMCP100W224M1GV001TCAP PASSTHRU 0.22UF 20% 10V 06030.22 µF152184 - Immediate$0.44Ver detalhes
CAP PASSTHRU 0.1UF 20% 6.3V 0603EMCP6R3W104M1GV001TCAP PASSTHRU 0.1UF 20% 6.3V 06030.1 µF127434 - Immediate$0.45Ver detalhes
CAP PASSTHRU 0.047UF 16V 0603EMCP160W473M1GV001TCAP PASSTHRU 0.047UF 16V 06030.047 µF156867 - Immediate$0.50Ver detalhes
CAP PASSTHRU 100PF 20% 100V 0805EMCT101G101M1GV001ECAP PASSTHRU 100PF 20% 100V 0805100 pF45198 - Immediate$0.50Ver detalhes
CAP PASSTHRU 0.22UF 6.3V 0603EMCP6R3W224M1GV001TCAP PASSTHRU 0.22UF 6.3V 06030.22 µF86742 - Immediate$0.51Ver detalhes
CAP PASSTHRU 0.1UF 20% 25V 0805EMCT250W104M1GV001ECAP PASSTHRU 0.1UF 20% 25V 08050.1 µF69541 - Immediate$0.53Ver detalhes
CAP PASSTHRU 0.047UF 50V 0805EMCT500W473M1GV001ECAP PASSTHRU 0.047UF 50V 08050.047 µF175572 - Immediate$0.53Ver detalhes
CAP PASSTHRU 0.047UF 100V 1206EMDD101W473M1GV001ECAP PASSTHRU 0.047UF 100V 12060.047 µF14719 - Immediate$0.58Ver detalhes
CAP PASSTHRU 0.1UF 20% 100V 1206EMDD101W104M1GV001ECAP PASSTHRU 0.1UF 20% 100V 12060.1 µF43467 - Immediate$0.67Ver detalhes
CAP PASSTHRU 0.1UF 20% 50V 1206EMDD500W104M1GV001ECAP PASSTHRU 0.1UF 20% 50V 12060.1 µF47818 - Immediate$0.75Ver detalhes
CAP PASSTHRU 0.22UF 100V 1210EMDF101W224M1GV001ECAP PASSTHRU 0.22UF 100V 12100.22 µF16973 - Immediate$1.20Ver detalhes
CAP PASSTHRU 1UF 20% 16V 1210EMDF160W105M1GV001ECAP PASSTHRU 1UF 20% 16V 12101 µF14442 - Immediate$1.26Ver detalhes
Updated: 2026-03-13
Published: 2017-06-13