JO21 Series Crystal Oscillators

Jauch Quartz's JO21 series oscillators are available in variable supply voltages and a wide frequency range

Image of Jauch Quartz's J021 Series Crystal OscillatorsJauch Quartz's JO21 series crystal oscillators with a stop function provide LVCMOS/HCMOS compatible output signals. The oscillators are suitable for various industrial and consumer sector applications. These oscillators come in a 2016 package with variable supply voltages, a wide frequency range, and very low current consumption. The wide-ranging stock guarantees short delivery times in standard package types and supply voltages.

Features
  • Package size: 2016
  • Frequency range: 1.0 MHz ~ 50.0 MHz (15 pF max.)
  • Frequency stability: ±25 ppm ~ ±100 ppm
  • Supply voltage VDC: 1.8 V ~ 3.3 V
  • Output load max.: 15 pF
  • Output current max.: 4.0 mA
  • Operating temperature range: -10°C ~ +70°C, up to -40°C ~ +125°C
  • Storage temperature range: -55°C ~ +125°C
  • Phase jitter: 12 kHz to 20.0 MHz <1.0 ps RMS
  • LVCMOS/HCMOS outputs available
  • 100% lead-free, RoHS and REACH compliant
Applications
  • Industrial
  • Consumer sector
  • Medical

JO21 Series Crystal Oscillators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
XTAL OSC XO 20 MHZ HCMOS SMDO 20,0-JO21-B-1V3-1-T1-LFXTAL OSC XO 20 MHZ HCMOS SMD1000 - Immediate$1.25Ver detalhes
XTAL OSC XO 40 MHZ HCMOS SMDO 40,0-JO21-B-1V3-1-T2-LFXTAL OSC XO 40 MHZ HCMOS SMD1000 - Immediate$1.25Ver detalhes
XTAL OSC XO 16 MHZ HCMOS SMDO 16,0-JO21-B-1V3-1-T1-LFXTAL OSC XO 16 MHZ HCMOS SMD479 - Immediate$1.25Ver detalhes
XTAL OSC XO 48 MHZ HCMOS SMDO 48,0-JO21-B-1V3-1-T1-LFXTAL OSC XO 48 MHZ HCMOS SMD1000 - Immediate$1.25Ver detalhes
XTAL OSC XO 26 MHZ HCMOS SMDO 26,0-JO21-B-1V3-1-T1-LFXTAL OSC XO 26 MHZ HCMOS SMD1000 - Immediate$1.25Ver detalhes
XTAL OSC XO 24 MHZ HCMOS SMDO 24,0-JO21-B-1V3-1-T1-LFXTAL OSC XO 24 MHZ HCMOS SMD985 - Immediate$1.25Ver detalhes
XTAL OSC XO 25 MHZ HCMOS SMDO 25,0-JO21-B-1V3-1-T1-LFXTAL OSC XO 25 MHZ HCMOS SMD1091 - Immediate$1.25Ver detalhes
XTAL OSC XO 27 MHZ HCMOS SMDO 27,0-JO21-B-1V3-1-T1-LFXTAL OSC XO 27 MHZ HCMOS SMD1000 - Immediate$1.25Ver detalhes
XTAL OSC XO 12 MHZ HCMOS SMDO 12,0-JO21-B-1V3-1-T1-LFXTAL OSC XO 12 MHZ HCMOS SMD1500 - Immediate$1.25Ver detalhes
XTAL OSC XO 32 MHZ HCMOS SMDO 32,0-JO21-B-1V3-1-T1-LFXTAL OSC XO 32 MHZ HCMOS SMD156 - Immediate$1.25Ver detalhes
XTAL OSC XO 40 MHZ HCMOS SMDO 40,0-JO21-B-1V3-1-T1-LFXTAL OSC XO 40 MHZ HCMOS SMD980 - Immediate$1.25Ver detalhes
XTAL OSC XO 50 MHZ HCMOS SMDO 50,0-JO21-B-1V3-1-T1-LFXTAL OSC XO 50 MHZ HCMOS SMD960 - Immediate$1.25Ver detalhes
XTAL OSC XO 33.330 MHZ HCMOS SMDO 33,330-JO21-B-1V3-1-T1-LFXTAL OSC XO 33.330 MHZ HCMOS SMD1000 - Immediate$1.25Ver detalhes
XTAL OSC XO 8 MHZ HCMOS SMDO 8,0-JO21-B-1V3-1-T1-LFXTAL OSC XO 8 MHZ HCMOS SMD1285 - Immediate$1.25Ver detalhes
XTAL OSC XO 50 MHZ HCMOS SMDO 50,0-JO21-G-1V3-1-T1-LFXTAL OSC XO 50 MHZ HCMOS SMD1000 - Immediate$1.47Ver detalhes
Published: 2024-02-26