WP86SD Series Board-to-Board (FPC) Connectors

JAE Electronics' connectors feature a low-profile design and 0.25 mm staggered pitch

Image of JAE's WP86SD Series Board to Board (FPC) ConnectorsJAE’s WP86SD series of board-to-board (FPC) connectors are ideal for small devices that require higher-density components to maximize space while supporting the higher currents needed for fast charging. This connector meets these requirements with a 0.25 mm contact pitch, 0.5 mm soldering pitch, and staggered four-row contact arrangement. The power supply is supported by power hold-downs rated for 8 A each, significantly higher than the 3 A supported by conventional board-to-board connectors. These connectors also support MIPI, USB4, and PCle Gen4 transmission standards and feature protective metal fittings on the mating surfaces to enhance robustness. The WP86SD series can be used in various applications, including smartphones, smart glasses, tablets and laptop PCs, gaming devices, digital cameras, AR/VR headsets, and other portable devices.

Features
  • 0.25 mm contact pitch and 0.5 mm soldering pitch with a four-row array for both miniaturization and ease of soldering
  • Four-row connector that is compatible with lower-cost two-layer FPCs
  • Two power supply hold-down terminals capable of 8 A power supply
  • Low-profile design with a mating height of 0.6 mm
  • High robustness with full armor structure to protect mating surfaces and prevent damage to the insulator
  • Good workability with click feeling when mated
  • Two-point contact structure for reliable connection
  • Supported transmission standards include: MIPI, USB4, and PCIe Gen4
Applications
  • Smartphones
  • Smart glasses
  • Tablets and laptop PCs
  • Gaming devices
  • Digital cameras
  • AR/VR headsets
  • Other portable devices

WP86SD Series Board-to-Board FPC Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT 80 POS 0.25MM PITCH 0.WP86SD-S080VA1-R20000CONN RCPT 80 POS 0.25MM PITCH 0.16993 - Immediate$2.03Ver detalhes
CONN PLUG 80 POS 0.25MM PITCH 0.WP86SD-P080VA1-R20000CONN PLUG 80 POS 0.25MM PITCH 0.14847 - Immediate$2.03Ver detalhes
Published: 2024-05-31