WP21 and WP25D Series FPC Connectors

JAE offers its WP21 and WP25D series low-profile connectors are ideal for use in compact designs

Image of JAE Electronics' WP21 and WP25D Series FPC ConnectorsJAE ElectronicsWP25D series is a 0.35 mm pitch (0.7 mm stacking height), low-profile, stacking type, board-to-board (FPC) connector with terminals for power supply that is ideal for high-density mounting in slim and compact information communication devices like mobile phones and smartphones.

Its small size saves board space and also enhances design flexibility by equipping a high-current compatible terminal that minimizes the number of the used terminals.

The WP21 series is a space-saving, low-profile, stacking type, board-to-board (FPC) connector with 0.35 mm pitch and 0.6 mm stacking height that is ideal for high-density mounting in slim and compact information communication devices. It reduces mounting space by more than 10% compared to the current WP9 series.

Features
  • 0.35 mm pitch, 2 rows, 0.7 mm stacking height (WP25D) and 0.6 mm stacking height (WP21)
  • Two terminals for power supply compatible with 3.0 A (WP25D)
  • 2-point contact design to resist twisting stress
  • Clear “click” feeling to ensure mating
  • Contact structure ensures high wear-resistance and high contact reliability
  • Lead-free (nickel barrier on contact prevents solder wicking)
Applications
  • Mobile phones
  • Smartphones
  • Tablets
  • Notebook PCs
  • Compact LCD displays
  • Digital still cameras
  • Digital video cameras
  • Other compact hand-held devices
>

WP21 Series

ImagemNúmero de peça do fabricanteDescriçãoPassoAltura acima da placaAvailable QuantityPreçoVer detalhes
CONN PLUG 10POS SMD GOLDWP21-P010VA1-R8000CONN PLUG 10POS SMD GOLD0,014" (0,35mm)0,019" (0,48mm)7713 - Immediate$0.95Ver detalhes
CONN PLUG 20POS SMD GOLDWP21-P020VA1-R8000CONN PLUG 20POS SMD GOLD0,014" (0,35mm)0,019" (0,48mm)116 - Immediate$1.09Ver detalhes
CONN PLUG 30POS SMD GOLDWP21-P030VA1-R8000CONN PLUG 30POS SMD GOLD0,014" (0,35mm)0,019" (0,48mm)8567 - Immediate$1.34Ver detalhes
CONN PLUG 40POS SMD GOLDWP21-P040VA1-R8000CONN PLUG 40POS SMD GOLD0,014" (0,35mm)0,019" (0,48mm)3580 - Immediate$1.16Ver detalhes
CONN RCPT 10POS SMD GOLDWP21-S010VA1-R8000CONN RCPT 10POS SMD GOLD0,014" (0,35mm)0,023" (0,59mm)7883 - Immediate$0.95Ver detalhes
CONN RCPT 20POS SMD GOLDWP21-S020VA1-R8000CONN RCPT 20POS SMD GOLD0,014" (0,35mm)0,023" (0,59mm)1029 - Immediate$1.09Ver detalhes
CONN RCPT 30POS SMD GOLDWP21-S030VA1-R8000CONN RCPT 30POS SMD GOLD0,014" (0,35mm)0,023" (0,59mm)0 - Immediate$1.34Ver detalhes
CONN RCPT 40POS SMD GOLDWP21-S040VA1-R8000CONN RCPT 40POS SMD GOLD0,014" (0,35mm)0,023" (0,59mm)3868 - Immediate$0.85Ver detalhes
Published: 2016-12-13