MX19 Series Connectors
Small, waterproof relay connectors from JAE
JAE Electronics' small, waterproof relay connectors are designed for use in automotive applications. These connectors will withstand harsh environments and provide improved harness assembly processes thanks to grommets with rear covers. Small, proven two-plate spring mechanisms improve contact reliability.
Features
- Mechanical lock mechanism prevents incomplete mating and improved insertion and removal
- Improved harness assembly and insertion of terminals into housing thanks to a grommet with rear cover
- Rear cover protects the grommet from damage on terminal insertion, withstands cable flaps, and improves waterproof reliability
- Terminals have two-plate spring mechanisms with long beam lengths, which results in low force insertion and stress dispersion. The highly reliable contact mechanism can withstand the particular types of vibration caused by an automobile.
Specifications
- Contact pitch: 2.5 mm
- Number of positions: 2, 4
- Rated current: 5A
- Dielectric withstanding voltage: 1000 VAC rms (1 minute)
- Insulation resistance: 100 MΩ min.
- Contact resistance: 10 mΩ max. (initial)
- Operating temperature range: -40°C to +105°C
- Waterproof: compliant with JIS D0203 S1
- Applicable cable (cable type): CAVS: 0.3 to 0.5mm2/AVSS: 0.5mm2
MX19 Series Connectors
| Imagem | Número de peça do fabricante | Descrição | Bitola do fio | Available Quantity | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MX19S10K451 | CONN SOCKET 20-22AWG CRIMP TIN | AWG 20-22 | 105422 - Immediate | Ver detalhes |
![]() | ![]() | MX19004P51 | CONN PLUG HSG 4POS 2.50MM | 0,098" (2,50mm) | 6200 - Immediate | Ver detalhes |
![]() | ![]() | MX19002S51 | CONN RCPT HSG 2POS 2.50MM | 0,098" (2,50mm) | 10367 - Immediate | Ver detalhes |
![]() | ![]() | MX19004S51 | CONN RCPT HSG 4POS 2.50MM | 0,098" (2,50mm) | 7131 - Immediate | Ver detalhes |
![]() | ![]() | MX19P10K451 | CONN PIN 20-22AWG CRIMP TIN | AWG 20-22 | 54501 - Immediate | Ver detalhes |
![]() | ![]() | M19S09K3F2 | CONN SOCKET 20AWG CRIMP TIN | AWG 20 | 14153 - Immediate | Ver detalhes |
![]() | ![]() | MX19000XD1 | DUMMY PLUG | - | 4447 - Immediate | Ver detalhes |
![]() | ![]() | MX19002P51 | CONN PLUG HSG 2POS 2.50MM | 0,098" (2,50mm) | 4621 - Immediate | Ver detalhes |
![]() | ![]() | C2777-M19S09K3F2-AWG20-900 | CRIMPED WIRE AWG20 900MM | Estanho | 261 - Immediate | Ver detalhes |
![]() | ![]() | MX19004S52 | CONN RCPT HSG 4POS 2.50MM | 0,098" (2,50mm) | 2015 - Immediate | Ver detalhes |