KN01 Series Waterproof Connectors

JAE’s high-density waterproof rectangular connectors feature a selectable modular insulator and is designed for industrial equipment

Image of JAE KN01 Series Waterproof ConnectorsJAE’s KN01 series high-density, waterproof connectors have been designed to meet the needs of industrial equipment where resiliency against harsh environmental conditions is crucial, such as robotics, automated machinery, machine tools, and railway applications. With a robust metal outer shell, this series offers superior connection, waterproof performance, and durability in rough environments. The rack and pinion system allows for effortless single-handed mating making it optimal for hard-to-reach areas, while the structure permits for the combined use of power and signal lines in a single unit. The KN01 series features an insert structure that is easily customizable to comply with various pin counts, levels of power, and signal continuity needs by configuring different insulator blocks. It can also be used as an I/O connector for general devices requiring multi-contact wiring.

Features
  • Rack and pinion system lever structure allows for little operating force during engagement
  • The dual lock structure prevents incomplete mating and incorrect operation
  • Multiple configurations of insulator blocks and insertion orientations allow for various pin counts and cabling arrangements
  • An optional insulator block with EMI noise control shielding allows the combination of power and signal in a single unit
  • Aluminum outer shell provides a lightweight design that enables high-density cabling
  • Superior cable retention through a thread-fastening saddle clamp
Applications
  • Factory automation equipment:
    • Robotics
    • Automation machines
    • Various machine tools requiring environmental resilience
  • Industrial and communication devices
  • Medical equipment
  • Railway applications
  • Ground-level construction equipment requiring vibration resistance and waterproofing
  • General devices requiring multi-contact wiring connection

KN01 Series Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SOCKET INSULATOR BLOCK, 18KN01L18SKCONN SOCKET INSULATOR BLOCK, 18148 - Immediate$3.97Ver detalhes
CONN SOCKET INSULATOR BLOCK, 50KN01L50SLCONN SOCKET INSULATOR BLOCK, 500 - Immediate
30 - Marketplace
$4.93Ver detalhes
CONN PIN INSULATOR BLOCK 50 POSIKN01L50PLCONN PIN INSULATOR BLOCK 50 POSI6 - Immediate
120 - Marketplace
$4.93Ver detalhes
CONN SOCKET INSULATOR BLOCK, 42KN01L42SMCONN SOCKET INSULATOR BLOCK, 42122 - Immediate$5.27Ver detalhes
CONN PIN INSULATOR BLOCK, 42 POSKN01L42PMCONN PIN INSULATOR BLOCK, 42 POS106 - Immediate$5.27Ver detalhes

KN01 Series Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SOCKET CONTACT #20 SIZE, AWKN01S03KKP2CONN SOCKET CONTACT #20 SIZE, AW1228 - Immediate$0.17Ver detalhes
CONN SOCKET CONTACT #20 SIZE, AWKN01S03KKP1CONN SOCKET CONTACT #20 SIZE, AW6057 - Immediate$0.17Ver detalhes
CONN SOCKET CONTACT #20 SIZE, AWKN01S03KKP3CONN SOCKET CONTACT #20 SIZE, AW5934 - Immediate$0.17Ver detalhes
CONN PIN CONTACT #20 SIZE, AWG 2KN01P03KKP4CONN PIN CONTACT #20 SIZE, AWG 22964 - Immediate$0.24Ver detalhes
CONN CRIMP CONTACT 22-26 AWGKN01P03KKP3CONN CRIMP CONTACT 22-26 AWG2913 - Immediate$0.24Ver detalhes

KN01 Series Crimp Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CRIMP TOOL FOR #22 SIZE CONTACTSC2777-CT150-19-KN01-22CRIMP TOOL FOR #22 SIZE CONTACTS5 - Immediate
1 - Marketplace
$1,339.69Ver detalhes
CRIMP TOOL FOR #8 SIZE CONTACTSC2777-CT160-23D-KN01CRIMP TOOL FOR #8 SIZE CONTACTS5 - Immediate
1 - Marketplace
$2,674.42Ver detalhes
CRIMP TOOL FOR #12 SIZE CONTACTSC2777-CT160-23E-KN01CRIMP TOOL FOR #12 SIZE CONTACTS5 - Immediate
1 - Marketplace
$2,687.32Ver detalhes
CRIMP TOOL #16 SIZE PIN & SOCKETC2777-CT150-19-KN01-16CRIMP TOOL #16 SIZE PIN & SOCKET1 - Immediate$3,230.22Ver detalhes
CRIMP TOOL #20 SIZE PIN & SOCKETC2777-CT150-19-KN01-20CRIMP TOOL #20 SIZE PIN & SOCKET1 - Immediate$3,306.82Ver detalhes

KN01 Series Extraction Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TOOL INSULATOR EXTRACTIONC2777-WT-KN01-12TOOL INSULATOR EXTRACTION1 - Immediate$493.00Ver detalhes
TOOL INSULATOR EXTRACTIONWT-KN01-20TOOL INSULATOR EXTRACTION1 - Immediate$564.13Ver detalhes
TOOL INSULATOR EXTRACTIONWT-KN01-16TOOL INSULATOR EXTRACTION1 - Immediate$564.13Ver detalhes
TOOL #20 CONTACT SIZE EXTRACTIONC2777-ET-KN01-20TOOL #20 CONTACT SIZE EXTRACTION3 - Immediate$1,001.52Ver detalhes
TOOL #12 CONTACT SIZE EXTRACTIONC2777-ET-KN01-12TOOL #12 CONTACT SIZE EXTRACTION2 - Immediate$871.31Ver detalhes
Published: 2023-05-09