PERFECT Plastic Cable Gland

Jacob's GmbH has the PERFECT series for the perfect solution for the insertion of cables and lines

Image of Jacob's PERFECT Plastic Cable GlandJacob's PERFECT cable glands made of plastic are the perfect cable entry solution for many industrial applications. The fittings are available with metric thread from M12 to M63 with Pg-thread from Pg 7 to Pg 48 and with NPT-thread from 3/8“ to 1 ¼“ in black, silver-gray, and light gray color. Plastics and polymer materials are used in almost every area of life and industry. Jacob's cable glands and accessories are manufactured from a high-quality polyamide PA6. In Jacob's design process, they simulate the material flow within the mold to get the best results out of the material. The lamellar clamping technology, for example, uses the flexibility of the polyamide without cracking it. Every new product is tested thoroughly in Jacob's in-house laboratory. IP protection against water and dust is tested after aging the samples in the climatic chamber. Stress tests are carried out to test the low-temperature performance of the design and material. For the entire series of PERFECT cable glands, there are many different inserts available; for the installation of one or several single cables, for AS-i BUS-cable, or chamfered flat cables. Other accessories, like locknuts or sealing rings, complete the product program.

Features
  • Available in high-quality polyamide PA V-2 and UL 94 V-0
  • Integrated cable anchorage
  • Spiral top for movable flexible cables
  • Wide sealing and clamping range for cables from 2 mm to 48 mm
  • Temperature range -20°C / +100°C (dynamic)
  • Temperature range -40°C / +100°C (static, short term)
  • Protection grade IP68 - 5 bar
Applications
  • Electrical and electronic enclosures
  • Junction boxes
  • Automation and robotics
  • Solar energy

Plastic Lock Nuts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LOCKNUT M 20X1,550.220 PA7035LOCKNUT M 20X1,54215 - Immediate$0.29Ver detalhes
LOCKNUT PG 13213 PA/SWLOCKNUT PG 13254 - Immediate$0.40Ver detalhes
LOCKNUT M 16X1,550.216 PA/SWLOCKNUT M 16X1,50 - Immediate$0.25Ver detalhes
LOCKNUT M 16X1,550.216 PA7035LOCKNUT M 16X1,51270 - Immediate$0.25Ver detalhes
Published: 2020-06-19