DSEP60-06AZ Fast Recovery Diode

Littelfuse/IXYS' diodes are suitable for high-frequency applications due to low leakage current and short recovery time

Image of IXYS' DSEP60-06AZ Fast Recovery DiodeLittelfuse's fast recovery diode in a TO-268 HV package enhances the power diode discrete portfolio.

The TO-268 2-lead HV package provides a simplified system design and lower cost compared to the TO-268 3-lead package.

The device belongs to the HiPerFRED series HiperFRED Low VF - Littelfuse which is characterized by low leakage current and short recovery time, making it suitable for high-frequency applications such as battery chargers, switched mode power supplies, and solar inverters.

Features
  • Planar passivated chips
  • Very low leakage current
  • Short recovery time
  • Soft recovery behavior
  • Low I-RM values
  • Avalance voltage rated for reliable operation
  • Soft reverse recovery for low EMI/RFI

DSEP60-06AZ Fast Recovery Diode

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DIODE STANDARD 600V 60A TO268AADSEP60-06AZ-TUBDIODE STANDARD 600V 60A TO268AA0 - Immediate
270 - Factory Stock
$7.48Ver detalhes
DIODE STANDARD 600V 60A TO268AADSEP60-06AZ-TRLDIODE STANDARD 600V 60A TO268AA341 - Immediate$15.33Ver detalhes
Published: 2024-07-22