DPF100C1200HB Power Diode

IXYS high-performance power diodes are designed for high-efficiency performance

Image of IXYS DPF100C1200HB Power Diode The DPF100C1200HB is a high-performance power diode from IXYS that is designed to meet the rigorous demands of modern electronic applications. This diode features a fast-recovery epitaxial diode (FRED) structure that provides superior switching performance and efficiency. With a voltage rating of 1,200 V and a current rating of 2x 50 A, it is ideal for high-power applications. The DPF100C1200HB is housed in a TO-247AD package, ensuring excellent thermal management and reliability. Its low forward voltage drop and fast recovery time make it suitable for use in power supplies, inverters, and motor drives where efficiency and reliability are paramount. This diode is also RoHS-compliant, reflecting the IXYS commitment to environmentally friendly products.

Features
  • 1,200 V voltage rating
  • 2x 50 A current rating
  • FRED structure
  • Low forward voltage drop
  • Fast recovery time
  • TO-247AD package
  • High thermal efficiency
  • RoHS-compliant
  • High surge capability
  • Low leakage current
  • High reliability
  • Optimized for high-frequency applications
  • Enhanced switching performance
  • Robust construction
  • Environmentally friendly
Applications
  • Power supplies
  • Inverters
  • Motor drives
  • Welding equipment
  • Uninterruptible power supplies (UPS)
  • Battery chargers
  • Renewable energy systems
  • Industrial automation
  • HVAC systems
  • Electric vehicles
  • Telecommunications
  • Medical equipment
  • Aerospace
  • Railway systems
  • Datacenters

DPF100C1200HB Power Diode

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DIODE ARRAY GP 1200V 50A TO247DPF100C1200HBDIODE ARRAY GP 1200V 50A TO2473000 - Immediate$18.26Ver detalhes
Published: 2024-11-15