DCK Series SiC Schottky Barrier Diodes

IXYS, A Littelfuse Technology DCK series 650 V and 1200 V SiC Schottky barrier diodes have positive temperature coefficients for safe operation and ease of paralleling

Image of IXYS DCK Series SiC Schottky Barrier DiodesIXYS, A Littelfuse Technology DCK series of silicon carbide (SiC) Schottky diodes have negligible reverse recovery current, high surge capability, and a maximum operating junction temperature of +175°C.

IXYS, A Littelfuse Technology DCK series 650 V (10 A and 20 A) and 1200 V (10 A, 15 A, 20 A, 30 A, and 40 A) SiC Schottky barrier diodes (SBD) in TO-220-2L, TO-247-2L, and TO-247-3L packages are available in single and common cathode configurations. Littelfuse SiC SBDs enable power electronic systems to achieve higher efficiency, high switching frequencies, and increased power density compared to silicon-based solutions. They are engineered with advanced designs to reduce power losses while maintaining excellent switching performance. This makes them suitable for high-frequency, high-efficiency Power management applications like switch mode power supplies, solar inverters, PV inverters, power factor correction, AC/DC converters, and motor drives, and where improvements in efficiency, reliability, and thermal management are desired.

Features
  • Positive temperature coefficient for safe operation and ease of paralleling
  • +175°C maximum operating junction temperature
  • High surge current capability
  • Extremely fast, temperature-independent switching behavior
  • Dramatically reduced switching losses compared to Si based diodes
Applications
  • Boost diodes in PFC or DC/DC stages
  • Switch-mode power supplies
  • Uninterruptible power supplies
  • Solar inverters
  • Industrial motor drives
  • Battery chargers
  • High-speed rectification

DCK Series SiC Schottky Barrier Diodes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SIC SCHOTTKY DIODE 1200V 10A TO-DCK10I1200HASIC SCHOTTKY DIODE 1200V 10A TO-435 - Immediate
450 - Factory Stock
$5.39Ver detalhes
SIC SCHOTTKY DIODE 1200V 10A TO-DCK10I1200PASIC SCHOTTKY DIODE 1200V 10A TO-1000 - Immediate$5.14Ver detalhes
SIC SCHOTTKY DIODE 650V 10A TO-2DCK10I650HASIC SCHOTTKY DIODE 650V 10A TO-2450 - Immediate
4500 - Factory Stock
$4.52Ver detalhes
SIC SCHOTTKY DIODE 650V 10A TO-2DCK10I650PASIC SCHOTTKY DIODE 650V 10A TO-21000 - Immediate$3.99Ver detalhes
SIC SCHOTTKY DIODE 1200V 15A TO-DCK15I1200HASIC SCHOTTKY DIODE 1200V 15A TO-450 - Immediate$6.26Ver detalhes
SIC SCHOTTKY DIODE COMMON CATHODDCK20C1200HBSIC SCHOTTKY DIODE COMMON CATHOD447 - Immediate$7.03Ver detalhes
SIC SCHOTTKY DIODE COMMON CATHODDCK20C650HBSIC SCHOTTKY DIODE COMMON CATHOD450 - Immediate$6.02Ver detalhes
SIC SCHOTTKY DIODE 1200V 20A TO-DCK20I1200HASIC SCHOTTKY DIODE 1200V 20A TO-442 - Immediate$6.87Ver detalhes
SIC SCHOTTKY DIODE 650V 20A TO-2DCK20I650HASIC SCHOTTKY DIODE 650V 20A TO-2448 - Immediate$5.95Ver detalhes
SIC SCHOTTKY DIODE COMMON CATHODDCK30C1200HBSIC SCHOTTKY DIODE COMMON CATHOD450 - Immediate$8.15Ver detalhes
SIC SCHOTTKY DIODE 1200V 30A TO-DCK30I1200HA1SIC SCHOTTKY DIODE 1200V 30A TO-0 - Immediate$7.95Ver detalhes
SIC SCHOTTKY DIODE COMMON CATHODDCK40C1200HBSIC SCHOTTKY DIODE COMMON CATHOD350 - Immediate$11.30Ver detalhes
SIC SCHOTTKY DIODE 1200V 40A TO-DCK40I1200HASIC SCHOTTKY DIODE 1200V 40A TO-444 - Immediate$11.26Ver detalhes
Published: 2025-04-14