FDA217 Dual Photovoltaic MOSFET Driver
IXYS, a Littelfuse Technology offers their FDA217 dual photovoltaic MOSFET driver
IXYS, a Littelfuse Technology's FDA217 is a dual photovoltaic MOSFET driver. Each driver consists of one LED optically coupled to a photodiode array. A highly-effective GaAIAs infrared LED at the input controls the driver outputs. The photodiode array is capable of generating a floating power source with voltage and current sufficient to drive high-power MOSFET transistors. In addition, each photodiode array contains an integrated turn-off circuit that discharges the external MOSFET gate when the LED current is removed. This eliminates the need for external components to facilitate discharge.
- Dual independent, floating outputs for parallel, series, or single configuration
- Replacement of discrete components
- 5 mA control current
- No EMI/RFI generation
- Solid-state reliability
- High input-to-output isolation: 3750 Vrms
- Machine insertable, wave solderable
- Surface-mount and tape-and-reel version available
- MOSFET driver
- Programmable control
- Process control
- Instrumentation
- Telecommunications solid state relays
- Isolated switching
- Floating power supplies
FDA217 MOSFET Drivers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | FDA217S | OPTOISO 3.75KV 2CH GATE DVR 8SMD | 18288 - Immediate 8550 - Factory Stock | $4.33 | Ver detalhes |