Current Limited/Thermal Management Solid State Relays

Current limited/thermal management solid state relays from IXYS, a Littelfuse Technology, have a thermal management feature that provides power cross immunity

Image of IXYS, a Littelfuse Technology Current Limited/Thermal Management Solid State RelaysIXYS, a Littelfuse Technology, offers specialized OptoMOS single-pole, normally open solid state relays (1 Form A) with an integrated current limit feature that can replace electromechanical relays while enhancing the robustness of wireline interface applications. The active current-limit circuitry in these relays has a thermal management feature that provides excellent power cross immunity for improved survivability in harsh environments. This feature greatly improves the robustness of end systems that use these devices compared to systems using relays without integrated current limit. These devices may be used in both AC and DC applications.

Features
  • Integrated active current limit protection
  • Thermal management
  • Voltage-triggered shutdown (VTS) – select parts
  • Low input control current
  • Low drive power requirements
  • 3750 Vrms isolation, input-to-output
Applications
  • Instrumentation
  • Security systems
  • Residence and building controls
  • Internet of Things (IoT)
  • Elevator control
  • Transportation (Railway)
  • Industrial controls
  • Medical equipment (patient isolation)
  • Gaming equipment
Updated: 2021-03-23

Current Limited/Thermal Management Solid State Relays

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SSR RELAY SPST-NO 120MA 0-600VCPC1563GSSSR RELAY SPST-NO 120MA 0-600V0 - Immediate$3.34Ver detalhes
SSR RELAY SPST-NO 1A 0-60VCPC1561BSSR RELAY SPST-NO 1A 0-60V0 - Immediate$5.60Ver detalhes
SSR RELAY SPST-NO 600MA 0-60VCPC1560GSSSR RELAY SPST-NO 600MA 0-60V1090 - Immediate$4.02Ver detalhes
SSR RELAY SPST-NO 600MA 0-60VCPC1560GSTRSSR RELAY SPST-NO 600MA 0-60V4328 - Immediate
22000 - Factory Stock
$3.81Ver detalhes
SSR RELAY SPST-NO 200MA 0-250VCPC1510GSSR RELAY SPST-NO 200MA 0-250V575 - Immediate
2250 - Factory Stock
$3.52Ver detalhes
SSR RELAY SPST-NO 200MA 0-250VCPC1510GSTRSSR RELAY SPST-NO 200MA 0-250V0 - Immediate$3.36Ver detalhes
SSR RELAY SPST-NO 200MA 0-250VCPC1510GSSSR RELAY SPST-NO 200MA 0-250V0 - Immediate$3.52Ver detalhes
Published: 2021-01-13