Rugged Telematics Device

iWave Systems' telematics device is designed to withstand extreme and tough operating conditions

Image of iWave's Rugged Telematics DeviceiWave Systems' rugged telematics device is designed for fleets that are exposed to dirt, debris, and harsh weather conditions and operate in industries such as construction, agriculture, oil and gas, and mining. The rugged telematics device is IP67-rated for protection against solids, dust, and water content. Furthermore, the rugged telematics device integrates multiple communication channels and data security features and can operate in extreme temperatures ranging from -40°C to +70°C.

The rugged telematics device is integrated with a security module, three CAN ports, RS232, RS485, and various wireless connectivity options such as 4G, Wi-Fi, and Bluetooth. With the support for multiple protocols such as J1939, CAN open, ISO 15765-4 CAN, and powerful edge firmware, the rugged telematics device is suitable for a wide range of applications that operate in harsh environments and procedures.

Features
  • Processor: NXP i.MX 6ULL
  • Microcontroller: NXP LPC 804
  • RAM: 512 MB DDR3L SDRAM
  • Flash: 8 GB eMMC Flash
  • Cellular: LTE Cat 4/Cat M1
  • Wi-Fi 802.11a/b/g/n/ac
  • Bluetooth: BLE 5.0
  • CAN: three ports (HS CAN x 2 and CAN FD x 1)
  • RS232/RS485 x 1 port
  • 10/100 Ethernet x 1 port
  • Two digital inputs and two digital outputs
  • Two analog inputs
  • USB OTG
  • Hardware secure element
  • Secure encryption and crypto library support
  • Accelerometer, gyroscope, magnetometer, and temperature
  • Powered by NXP's i.MX 6ULL application processor
  • IP67 protection class for rugged installations
  • Three CAN ports: RS232, RS485, and analog input
  • External antenna with IP-rated SMA connectors
  • Integrated security element
  • Linux 5.4 BSP with software flexibility
Applications
  • Heavy-duty vehicles
  • Waste disposal trucks
  • Off-road vehicles
  • Cleaning machines
  • Industrial machines

Rugged Telematics Devices

ImagemNúmero de peça do fabricanteInterfaceAvailable QuantityPreçoVer detalhes
iW-G26ISA-512-08G-NIW-XM-12-EM-LI9BXX-DiW-G26ISA-512-08G-NIW-XM-12-EM-LI9BXX-DLTE Cat 4 (América do Norte, Canadá), entradas analógicas, entradas digitais, Ethernet, gabinete IP671 - Marketplace$507.00Ver detalhes
Published: 2023-12-08