Kintex® UltraScale+™ FPGA SOM
iWave's SOM supports Kintex UltraScale+ FPGA and Arm® Cortex-A7 processor
iWave's Kintex UltraScale+ FPGA system-on-module (SOM) with integrated Arm processor in a compact envelope is a cost-effective solution for high-performance, high-throughput, balanced power profile applications. The SOM supports the Kintex UltraScale+ FPGA and Arm Cortex-A7 processor. It features FPGA with programmable logic cells up to 1,842K and a power-efficient 32-bit dual Arm Cortex-A7 core processor running up to 1.2 GHz.
- Up to 1,842K logic cells
- GTY transceiver x48 up to 32 Gbps
- 46 LVDS/92 SE FPGA IOs
- 80 SE FPGA IOs
- 10/100/1000 Ethernet PHY
- Temperature sensor
- TPM2.0 module via SPI
- Dual 64-bit DDR4 with ECC from FPGA
- 128 MB QSPI Flash
- 32-bit DDR4 with ECC from CPU
- 256 MB parallel NOR Flash
- 4 MB MRAM
- 512 kB SRAM via SPI
- Xilinx Kintex UltraScale+ FPGA with B2104 package
- Dual 4 GB FPGA-DDR4 with ECC (64-bit + 8-bit)
- 48 channels of GTY transceivers up to 32 Gbps
- Two 240-pin high-speed connectors with 172 user IOs
- Dual Arm Cortex-A7 core processor of 1.2 GHz speed
- 2 GB DDR4 for CPU with ECC (32-bit + 4-bit)
- QorIQ Trust architecture and Arm TrustZone
- Four lanes of 6 Gbps SERDES from CPU
- Industrial-grade availability
- Kintex UltraScale+: KU19P
- Kintex UltraScale: KU095 and KU115
- Virtex UltraScale+: VU5P, VU7P, VU9P, VU11P, and VU13P
- Virtex UltraScale: VU080, VU095, VU125, VU160, and VU190
- Datacenter network acceleration
- Industrial IoT
- Cloud computing
Kintex® UltraScale+™ FPGA SOM
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | iW-G47M-K19P-4E008G-Q128M-LIB | Kintex UltraScale+FPGA KU19P SOM | 0 | $7,776.30 | Ver detalhes |