Cannon IT Series Connectors
ITT Cannon's cable-to-cable connector solutions are available in standard N-Seal and reduced diameter E-Seal variants
ITT Cannon's IT series is an environmentally-sealed cable-to-cable connector solution that incorporates thermoplastic housings, silicone rubber seals, and wedge locks that deliver rugged performance and superior resistance to moisture and temperature extremes. The series features an integral latching system that provides visual and audible feedback and stamped and machined size 16 (13 A max.) contacts that require no special tools for insertion and extraction.
Featuring multiple keying options and available in a variety of layouts, the IT series is intermateable with comparable existing industry solutions that incorporate standard and enhanced seal retention designs.
- Snap-on endcaps that are removable and serviceable in the field
- Accepts contact size 16 (13 A)
- Minimum mating cycles: 200 mating cycles (stamped contacts) and 100 mating cycles (machined contacts)
- Wire range: 24 AWG to 12 AWG (0.25 mm² to 2.50 mm²)
- Operating temperature range: -55°C to +125°C
- Environmentally sealed: IP67, IP68, and IP6K9K (when mated)
- Available in standard N-Seal and reduced diameter E-Seal variants
- No special tools are required
- Compatible and intermateable with existing industry solutions
- Off-road vehicles
- Trucks and buses
- Agricultural equipment
- Outdoor electronics
Cannon IT Series Connectors - Contacts
| Imagem | Número de peça do fabricante | Descrição | Terminação do contato | Acabamento do contato | Espessura do acabamento do contato | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IT16-P00 | CONTACT PIN - NICKEL STAMPED 18- | Crimpagem | Níquel | - | 7192 - Immediate | $0.25 | Ver detalhes |
![]() | ![]() | IT16-P10 | CONTACT PIN - NICKEL STAMPED 20- | Crimpagem | Níquel | - | 6375 - Immediate | $0.28 | Ver detalhes |
![]() | ![]() | IT16-S00 | CONTACT SOCKET - NICKEL STAMPED | Crimpagem | Níquel | - | 2220 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | IT16-P12 | CONTACT PIN - GOLD STAMPED 20-16 | Crimpagem | Ouro | Flash | 0 - Immediate | See Page for Pricing | Ver detalhes |
Cannon IT Series Connectors - Housings
| Imagem | Número de peça do fabricante | Descrição | Tipo de contato | Número de posições | Cor | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IT04-2P-006 | CONN RCPT HSG 2POS | Pino Macho | 2 | Preto | 4773 - Immediate | $0.77 | Ver detalhes |
Accessories
| Imagem | Número de peça do fabricante | Descrição | Para uso com/produtos relacionados | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | IW2P | WEDGELOCK 2POSRECEP GREEN | Série IT | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | IW3P | WEDGELOCK 3POS RECEP GREEN | Série IT | 4804 - Immediate | $0.17 | Ver detalhes |
![]() | ![]() | IW4P | WEDGELOCK 4POS RECEP GREEN | Série IT | 5924 - Immediate | $0.18 | Ver detalhes |
![]() | ![]() | IW2S | WEDGELOCK 2POS PLUG ORANGE | Série IT | 3164 - Immediate | $0.19 | Ver detalhes |
![]() | ![]() | IW3S | WEDGELOCK 3POS PLUG ORANGE | Série IT | 4836 - Immediate | $0.20 | Ver detalhes |
![]() | ![]() | IW4S | WEDGELOCK 4POS PLUG GREEN | Série IT | 4811 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | IW6P | WEDGELOCK 6POS RECEP GREEN | Série IT | 4671 - Immediate | $0.22 | Ver detalhes |
![]() | ![]() | IW6S | WEDGELOCK 6POS PLUG GREEN | Série IT | 4981 - Immediate | $0.24 | Ver detalhes |
![]() | ![]() | IW8S | WEDGELOCK 8POS PLUG GREEN | Série IT | 4993 - Immediate | $0.32 | Ver detalhes |
![]() | ![]() | IW12P | WEDGELOCK 12POS RECEP GREEN | Série IT | 4119 - Immediate | $0.36 | Ver detalhes |
![]() | ![]() | IW12S | WEDGELOCK 12POS PLUG GREEN | Série IT | 4730 - Immediate | $0.39 | Ver detalhes |
![]() | ![]() | IW8P | WEDGELOCK 8POS RECEP GREEN | Série IT | 4919 - Immediate | $0.31 | Ver detalhes |