IT9121/IT9121E Power Meters

ITECH's IT9121 and IT9121E power meters for motor and UPS tests save the measurements in an external storage medium

Image of ITECH's IT9121/IT9121E Power MetersITECH's IT9121 and IT9121E power meters can provide maximum input of 1000 VRMS and 50 ARMS. They have a measurement bandwidth of 100 KHz and can be easily used for measuring voltage, current, power, frequency, harmonics, and other parameters. The standard configuration includes USB, RS232, LAN communication, and USB-based peripheral device interfaces. Users can save the measured parameters into the external storage medium. The basic voltage and current accuracy are 0.1%. Moreover, the power meter has rich integrating functions, such as active power. Applications include tests of motors, household appliances, UPS, and more.

Features
  • 4.3 inch color LCD (TFT)
  • Display common measurement parameters and row number of matrix freely on screen
  • Input range: 600 VRMS /20 ARMS and 1000 VRMS /50 ARMS
  • Harmonic components
  • The accuracy of voltage and current measurement is up to 0.1%
  • Simultaneously measure voltage, current, power, harmonics, and other parameters
  • Interfaces for USB-based peripheral devices are provided; the user can save data into the external storage medium
  • Accuracy of voltage and current measurement: Up to 0.1%
  • Meter has a function of harmonic measurement and can be used for measuring up to 50th harmonics
  • Rich and powerful integrating functions; can be used for measuring electric energy that is bought and sold
  • Frequency measurement function
  • Standard built-in USB, GPIB, RS232, and Ethernet communication interfaces
  • One optional function for IT9121E
Applications
  • Motors
  • Household appliances
  • UPS

IT9121 Power Meter

ImagemNúmero de peça do fabricanteDescriçãoTipoNúmero de saídasTipo de displayAvailable QuantityPreçoVer detalhes
600V/20A POWER METER HARM 100KHZIT9121600V/20A POWER METER HARM 100KHZMontagem em bancada/rack (CA para CC)1LCD2 - Immediate$2,302.56Ver detalhes
Updated: 2023-08-29
Published: 2023-03-20