IT8800 High Power DC Electronic Load

ITECH's IT8800 series provides a multi-purpose solution to meet different design and test requirements

Image of ITECH's IT8800 High Power DC Electronic LoadITECH's IT8800 series programmable DC electronic load includes a large power range of 150 W to 6 kW, a voltage and current measurement speed of up to 50 KHz, a resolution of up to 0.1 mV/0.01 mA, an adjustable measuring current rising speed of 0.001 A/µS to 2.5 A/µS, and an RS232/USB interface built in. Because of its high-performance characteristics, the IT8800 series has a wide range of applications, including LED lighting, automotive electronics, and other sectors.

Features
  • 150 K to 6 kW, 120 V to 500 V, 15 A to 480 A
  • CV, CC, CR, and CW mode
  • Remote sense
  • Measurement resolution: 0.1 mV and 0.01 mA
  • Dynamic mode: up to 25 KHz
  • Adjustable current rising slope: 0.001 A/µS to 2.5 A/µS
  • Measurement speed: up to 50 KHz
  • Dynamic test and short-circuit test function
  • Rotary knob, making the operation easier
  • CR-LED test
  • OCP, OVP, CPP, and OTP reverse polarity protection
  • Memory capacity: 100 groups
  • Power off memory function
  • External analog control
  • Support VISA, USBTMC, and SCPI communication protocols
  • Built-in RS232/USB communication interface
  • Software monitoring via PC
Applications
  • High power testing
  • Battery testing
  • Power supply testing
  • Commercial aviation testing

IT8800 High Power DC Electronic Load

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
150W 120V 30A PROG DC LOAD SLEWIT8811150W 120V 30A PROG DC LOAD SLEW0$1,148.72Ver detalhes
Published: 2023-08-21