Serial NAND Flash
ISSI Serial NAND is the ideal choice for densities of 1 GB and higher, offering a superior alternative to NOR-based solutions
ISSI Serial NAND Flash devices offer high-density SPI-compatible solutions with x1, x2, and x4 support. These devices are available in capacities up to 4 GB with options for 1.8 V or 3.3 V operation, and they include AEC-Q100 qualified versions. Temperature ranges extend up to +105°C, meeting the needs of demanding applications.
- Serial NAND offers faster program and erase times over Serial NOR to greatly improve system performance
- Compact packaging, smaller than traditional ONFI NAND Flash
- AEC-Q100 for applications requiring automotive support
- Read from cache x1, x2, and x4 supported
- Page size: 2,176 bytes (2,048 bytes + 128 bytes)
- Block size: 64 pages (128 kB + 8 kB)
- Up to 100K program/erase cycles
- Automotive infotainment
- Instrument clusters
- Industrial meters
- Industrial sensors
- Machine-to-machine
- Smart metering
- POS terminals
- Printers
Serial NAND Flash
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | IS37SML01G1-LLI | IC FLASH 1GBIT SPI 104MHZ 8WSON | 0 - Immediate | $8.46 | Ver detalhes |
![]() | ![]() | IS37SML01G1-LLI-TR | IC FLASH 1GBIT SPI 104MHZ 8WSON | 0 - Immediate | $6.35 | Ver detalhes |
![]() | ![]() | IS37SML01G1-MLI-TR | IC FLASH 1GBIT SPI 104MHZ 16SOIC | 0 - Immediate | $6.55 | Ver detalhes |
![]() | ![]() | IS37SML01G1-MLI-TY | IC FLASH 1GBIT SPI 104MHZ 16SOIC | 176 - Immediate | $8.28 | Ver detalhes |
![]() | ![]() | IS37SMW01G8B-JHLI | 1GB, 8BIT ECC, 24-BALL TFBGA 6X8 | 0 - Immediate | $5.42 | Ver detalhes |
![]() | ![]() | IS37SMW01G8B-JHLI-TR | 1GB, 8BIT ECC, 24-BALL TFBGA 6X8 | 0 - Immediate | $5.91 | Ver detalhes |
![]() | ![]() | IS37SMW01G8B-JJLI | 1GB, 8BIT ECC, 8-CONTACT WSON 8X | 145 - Immediate | $8.71 | Ver detalhes |
![]() | ![]() | IS37SMW01G8B-JJLI-TR | 1GB, 8BIT ECC, 8-CONTACT WSON 8X | 0 - Immediate | $4.96 | Ver detalhes |
![]() | ![]() | IS37SMW02G8B-JHLI | 2GB, 8BIT ECC, 24-BALL TFBGA 6X8 | 0 - Immediate | $6.67 | Ver detalhes |
![]() | ![]() | IS37SMW02G8B-JHLI-TR | 2GB, 8BIT ECC, 24-BALL TFBGA 6X8 | 0 - Immediate | $6.67 | Ver detalhes |
![]() | ![]() | IS37SMW02G8B-JJLI | 2GB, 8BIT ECC, 8-CONTACT WSON 8X | 53 - Immediate | $9.81 | Ver detalhes |
![]() | ![]() | IS37SMW02G8B-JJLI-TR | 2GB, 8BIT ECC, 8-CONTACT WSON 8X | 0 - Immediate | $5.60 | Ver detalhes |
![]() | ![]() | IS38SMW01G8B-JHLA2 | 1GB, 8BIT ECC, 24-BALL TFBGA 6X8 | 0 - Immediate | $6.74 | Ver detalhes |
![]() | ![]() | IS38SMW01G8B-JHLA2-TR | 1GB, 8BIT ECC, 24-BALL TFBGA 6X8 | 0 - Immediate | $7.41 | Ver detalhes |
![]() | ![]() | IS38SMW01G8B-JJLA2 | 1GB, 8BIT ECC, 8-CONTACT WSON 8X | 0 - Immediate | $7.21 | Ver detalhes |
![]() | ![]() | IS38SMW01G8B-JJLA2-TR | 1GB, 8BIT ECC, 8-CONTACT WSON 8X | 0 - Immediate | $6.18 | Ver detalhes |
![]() | ![]() | IS38SMW02G8B-JHLA2 | 2GB, 8BIT ECC, 24-BALL TFBGA 6X8 | 0 - Immediate | $7.27 | Ver detalhes |
![]() | ![]() | IS38SMW02G8B-JHLA2-TR | 2GB, 8BIT ECC, 24-BALL TFBGA 6X8 | 0 - Immediate | $6.93 | Ver detalhes |
![]() | ![]() | IS38SMW02G8B-JJLA2 | 2GB, 8BIT ECC, 8-CONTACT WSON 8X | 0 - Immediate | $7.11 | Ver detalhes |
![]() | ![]() | IS38SMW02G8B-JJLA2-TR | 2GB, 8BIT ECC, 8-CONTACT WSON 8X | 0 - Immediate | $6.70 | Ver detalhes |