Octal Memory Solutions

ISSI’s memory solutions enhance system performance, simplify design, and reduce system cost

Image of ISSI Octal Memory SolutionsISSI’s octal memory is a portfolio of high-speed, low-pin-count memory products that utilize the JEDEC xSPI interface. The octal (xSPI) interface enhances system performance, simplifies design, and reduces system costs. ISSI’s family of Octal products includes octal (xSPI) Flash, octal RAM, and octal MCP solutions.

Octal (xSPI) Flash memory delivers the performance needed from embedded systems that require fast instant boot times. ISSI’s octal Flash delivers 400 MB/s of read bandwidth, which is over four times faster than a Quad SPI Flash. Octal RAM also delivers 400 MB/s of read throughput in a space savings package. These devices are ideal for SoCs with limited on board RAM and provide the system with fast read and write operations.

Features
  • Single supply voltage: 1.8 V (1.7 V to 1.95 V) or 3 V (2.7 V to 3.6 V)
  • xSPI Flash densities offered: 32 Mb or 2 Gb
  • Octal RAM densities offered: 64 Mb, 128 Mb, and 256 Mb
  • Performance: up to 200 MHz in x8 double data rate (DDR) with DQS (data strobe), up to 400 MB/s read throughput
  • Three temperature grades: -40°C to +85°C, -40°C to +105°C, and -40°C to +125°C
  • Read while writing option offered
  • Interface: JEDEC xSPI standard compliant
  • AEC-Q100 compliant
  • Industry-standard package: 24-TFBGA
Applications
  • Instrument clusters
  • Infotainment consoles
  • Telematics
  • Safety systems (ADAS)
  • Set-top boxes
  • Printers
  • Industrial controls
  • Medical devices
  • Wireless access points
  • 4G LTE base stations
  • Home networking
  • Smart grids

Octal RAM

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC PSRAM 64MBIT SPI/OCTL 24TFBGAIS66WVO8M8DBLL-166BLIIC PSRAM 64MBIT SPI/OCTL 24TFBGA469 - Immediate$5.42Ver detalhes
IC PSRAM 64MBIT SPI/OCTL 24TFBGAIS66WVO8M8DALL-200BLIIC PSRAM 64MBIT SPI/OCTL 24TFBGA0 - Immediate$6.86Ver detalhes
IC PSRAM 128MBIT SPI/OCT 24TFBGAIS66WVO16M8DALL-200BLIIC PSRAM 128MBIT SPI/OCT 24TFBGA0 - Immediate$6.65Ver detalhes
IC PSRAM 128MBIT SPI/OCT 24TFBGAIS66WVO16M8DBLL-133BLIIC PSRAM 128MBIT SPI/OCT 24TFBGA480 - Immediate$6.65Ver detalhes
IC PSRAM 256MBIT SPI/OCT 24TFBGAIS66WVO32M8DBLL-166BLIIC PSRAM 256MBIT SPI/OCT 24TFBGA0 - Immediate$8.85Ver detalhes
IC PSRAM 256MBIT SPI/OCT 24TFBGAIS66WVO32M8DALL-200BLIIC PSRAM 256MBIT SPI/OCT 24TFBGA0 - Immediate$8.85Ver detalhes
IC PSRAM 128MBIT PAR 24TFBGAIS66WVH16M8DALL-166B1LIIC PSRAM 128MBIT PAR 24TFBGA659 - Immediate$6.65Ver detalhes
IC PSRAM 128MBIT PAR 24TFBGAIS66WVH16M8DBLL-100B1LIIC PSRAM 128MBIT PAR 24TFBGA7107 - Immediate$6.65Ver detalhes
IC PSRAM 256MBIT HYPERBUS 24TBGAIS66WVH32M8DALL-166B1LIIC PSRAM 256MBIT HYPERBUS 24TBGA98 - Immediate$7.50Ver detalhes
IC PSRAM 64MBIT PAR 24TFBGAIS66WVH8M8ALL-166B1LIIC PSRAM 64MBIT PAR 24TFBGA0 - Immediate$6.27Ver detalhes
IC PSRAM 64MBIT PAR 24TFBGAIS66WVH8M8BLL-100B1LIIC PSRAM 64MBIT PAR 24TFBGA513 - Immediate$6.27Ver detalhes
IC PSRAM 64MBIT HYPERBUS 24TFBGAIS66WVH8M8DALL-200B1LIIC PSRAM 64MBIT HYPERBUS 24TFBGA186 - Immediate$4.85Ver detalhes
IC PSRAM 64MBIT HYPERBUS 24TFBGAIS66WVH8M8DBLL-100B1LIIC PSRAM 64MBIT HYPERBUS 24TFBGA433 - Immediate$4.85Ver detalhes
64MB, HYPERRAM, 8MBX8, 3.0V, 166IS66WVH8M8FBLL-166B1LI64MB, HYPERRAM, 8MBX8, 3.0V, 16650 - Immediate$5.28Ver detalhes
64MB, OCTALRAM, 8MBX8, 3.0V, 166IS66WVO8M8FBLL-166BLI64MB, OCTALRAM, 8MBX8, 3.0V, 166285 - Immediate$5.28Ver detalhes

Octal Flash

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC FLASH 256MBIT SPI/OCT 24TFBGAIS25WX256-JHLEIC FLASH 256MBIT SPI/OCT 24TFBGA480 - Immediate$6.95Ver detalhes
IC FLASH 64MBIT SPI/OCTL 24TFBGAIS25LX064-JHLEIC FLASH 64MBIT SPI/OCTL 24TFBGA61 - Immediate$2.67Ver detalhes
IC FLASH 64MBIT SPI/OCTL 24TFBGAIS25WX064-JHLEIC FLASH 64MBIT SPI/OCTL 24TFBGA0 - Immediate$2.74Ver detalhes
IC FLASH 128MBIT SPI/OCT 24TFBGAIS25LX128-JHLEIC FLASH 128MBIT SPI/OCT 24TFBGA74 - Immediate$5.31Ver detalhes
IC FLASH 256MBIT SPI/OCT 24TFBGAIS25LX256-JHLEIC FLASH 256MBIT SPI/OCT 24TFBGA396 - Immediate$6.72Ver detalhes
IC FLASH 128MBIT SPI/OCT 24TFBGAIS25LX128-JHLA3IC FLASH 128MBIT SPI/OCT 24TFBGA17 - Immediate$6.13Ver detalhes
IC FLASH 512MBIT SPI/OCT 24TFBGAIS25LX512M-JHLA3IC FLASH 512MBIT SPI/OCT 24TFBGA0 - Immediate$14.87Ver detalhes
IC FLASH 512MBIT SPI/OCT 24TFBGAIS25LX512M-JHLEIC FLASH 512MBIT SPI/OCT 24TFBGA185 - Immediate$12.93Ver detalhes
IC FLASH 128MBIT SPI/OCT 24TFBGAIS25WX128-JHLA3IC FLASH 128MBIT SPI/OCT 24TFBGA410 - Immediate$6.38Ver detalhes
IC FLASH 256MBIT SPI/OCT 24TFBGAIS25WX256-JHLA3IC FLASH 256MBIT SPI/OCT 24TFBGA470 - Immediate$7.90Ver detalhes
IC FLASH 512MBIT SPI/OCT 24TFBGAIS25WX512M-JHLEIC FLASH 512MBIT SPI/OCT 24TFBGA334 - Immediate$13.37Ver detalhes
Published: 2023-04-13