IS31FL3733/36/37, Matrix FxLED Driver ICs

ISSI's IS31FL3733, IS31FL3736, and IS31FL3737 FxLED products drive up to 192 LEDs in a color matrix

Image of ISSI's IS31FL3733/36/37, Matrix FxLED Drivers ICsISSI, Integrated Silicon Solution offers its IS31FL3733, IS31FL3736, and IS31FL3737 to support LED matrices consisting of 192, 144, and 96 LEDs, respectively. ISSI expands its FxLED driver family to offer the widest selection of matrix LED driver solutions for gaming, consumer, and white goods applications. ISSI’s LED matrix architecture provides designers with flexibility in controlling individual LEDs or an array of LEDs, resulting in simplified color adjustment and lighting zone selection for a large array of LEDs.

The IS31FL373x family of matrix LED drivers integrates many advanced features such as a configurable matrix (row/column) architecture, pre-programmed lighting effect functions, individual LED control registers, individual LED open/short fault detection, and device cascading with synchronization, all accessible via a fast 1 MHz I2C compatible bus interface. Each LED has its own corresponding control and fault status register to provide individual LED lighting effects, de-ghosting, and fault reporting for enhanced overall system performance and reliability. LED matrix architectures typically experience a "ghosting effect" where an LED remains dimly ON due to a residual charge in the LED array matrix. The IS31FL373x family eliminates this residual charge and therefore the ghosting effect. In addition, LEDs can fail to turn ON due to an LED open or short condition without the knowledge of the system. The IS31FL373x family detects the failed LED condition, stores this in the open-short registers, and generates an interrupt to notify the system of the location of the failed LED within the array.

The signals required to support 192, 144, or 96 LEDs are driven in a row/column multiplexed architecture which reduces device package size while resulting in fewer traces and minimal PCB area. The added advantage of driving LEDs in this row/column configuration is that no LED will ever be reverse-biased at any time, thereby improving LED longevity. For applications requiring a huge array of LEDs, up to eight IS31FL373x devices can be cascaded and synchronized without additional external components.

View all of the IS31FL373x Family

Features and Benefits
  • Highest LED count
    • Up to 192 LEDs (12 x 16) in matrix with 12 current inputs for column scan and 16 current outputs for row scan
  • Theatrical dimming
    • Three selectable, smooth dimming scenarios for each LED
  • Global current set
    • 256 steps global current setting
  • Individual LED control
    • Individual On/Off control with 256 PWM control steps
  • Fault detection
    • Individual LED open or short detection with system notification
  • High-speed interface
    • 1 MHz, I2C-compatible interface provides fast access to LED registers
  • Synchronize multiple devices
    • Cascade and synchronize up to eight devices
  • Industrial temperature
    • Operating temperature range of -40°C to 125°C for high reliability

IS31FL3733/36/37, Matrix FxLED Driver ICs

ImagemNúmero de peça do fabricanteDescriçãoTensão - Alimentação (máx.)DimmingAvailable QuantityPreçoVer detalhes
IC LED DRVR LINEAR 45MA 40QFNIS31FL3736-QFLS4-TRIC LED DRVR LINEAR 45MA 40QFN5,5VI2C820 - Immediate$1.90Ver detalhes
IC LED DRVR LINEAR 45MA 40QFNIS31FL3737-QFLS4-TRIC LED DRVR LINEAR 45MA 40QFN5,5VI2C843 - Immediate$2.12Ver detalhes
Published: 2016-10-19