IS25LP/IS25WP Flash Devices
ISSI introduces its family of 2.5 V, 3 V, and 1.8 V Flash devices
ISSI introduces its family of IS25LP (2.5 V / 3 V) and IS25WP (1.8 V) series of Flash devices. The family builds upon the success of ISSI's IS25LQ (2.5 V / 3 V) and IS25WQ (1.8 V) family by introducing leading-edge features such as double data-rate (DTR/DDR) interface modes, SFDP support, and the popular 2-cycle instruction input (QPI mode).
The product family offers read speeds of up to 166 MHz in single/dual/quad I/O and 80 MHz in double data-rate (DTR/DDR) modes, delivering up to 664 Mb/s (equivalent 83 MB/s) of read throughput (IS25LP/WP256D).
ISSI's SPI NOR Flash devices are ideal for a broad range of applications, such as automotive, industrial, medical, communications, networking, smart meters, FPGA, digital cameras, printers, Bluetooth, and IoT. The family is also ideal for code shadowing, execute in place (XIP), and data storage operations.
- Industry standard serial interface
- High-performance serial Flash (LP/WP series)
- Flexible and efficient memory architecture
- Efficient read and program modes
- Low power with wide temperature ranges
- Advanced security protection
- Instrument clusters
- Infotainment consoles
- Telematics
- Safety systems (ADAS)
- Smart TV STB
- HDDs
- Printers
- Gaming
- Industrial controls
- Medical devices
- Military and aerospace
- Wireless access points
- 4G LTE base stations
- Routers and switches
- Home networking
- Energy smart grid management