Dynamic Braking Resistors/Precharge Resistors

Isabellenhütte dynamic braking resistors and precharge resistors are compact, save space, and make them easy to mount

Image of Isabellenhütte Dynamic Braking Resistors/Precharge ResistorsIsabellenhütte dynamic braking resistors and precharge resistors make significant improvements in users' automation, robotics, and motion-control products. The UL Listed components are designed to support high loads (up to 1200 W) and high pulse rates (up to 12 kW for 5 seconds). Their compact size saves space and makes them easy to mount.

Features
  • Rugged extruded aluminum housing
  • Flying leads and tab terminals available
  • IP54 protection type
  • Customizable
Applications
  • Motor drives
  • Dynamic braking
  • Snubber circuits and power sources for industrial equipment
  • Industrial drives
  • GTO and IGBT in electric power conversion systems
  • Mount on chassis to utilize heat sink cooling
Resources – General Specifications

Image of Isabellenhütte Dynamic Braking Resistors/Precharge Resistors

Dynamic Braking Resistors/Precharge Resistors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BRAKING RESISTOR - METAL CLAD, HULH 300 100 J FL=500BRAKING RESISTOR - METAL CLAD, H1 - Immediate$87.35Ver detalhes
BRAKING RESISTOR - METAL CLAD, HULH 300 70 J FL=1000BRAKING RESISTOR - METAL CLAD, H0 - Immediate$114.02Ver detalhes
Published: 2025-06-25