CMx Series Resistors
Isabellenhuette resistors offer high performance without sacrificing solid performance or stability
Isabellenhuette CMx series is a solution that does not sacrifice solid performance or stability in performance-critical situations. This family of resistors is suitable for medium- to low-performance requirements and available in three package sizes (2512, 2010, and 1206). Isabellenhuette quality and performance can be designed into products meant for high-volume applications (e.g., automotive control systems, LED light systems, and others).
- Package sizes: 2512, 2010 and 1206
- Good long-term stability
- For medium- and low-performance requirements
- 1 W power rating at +70°C
- Constant current up to 10 A (10 mOhm)
- High pulse power rating
- Good long-term stability
- Mounting: Reflow- and IR-soldering
- AEC-Q200 qualified
- RoHS 2011/65/EU compliant
- Current sensors for power hybrid applications
- Control systems for the automotive market
- Power modules
- Frequency converters
- Switch mode power supplies
- Driver for LED light systems
CMx Series Resistors
| Imagem | Número de peça do fabricante | Descrição | Resistência | Potência (Watts) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CMK-R033-1.0 | RESISTOR - ISA-PLAN SHUNT, 0.033 | 33 mOhms | 1W | 11170 - Immediate | $1.14 | Ver detalhes |
![]() | ![]() | CMP-R020-1.0 | RESISTOR - ISA-PLAN SHUNT, 0.02, | 20 mOhms | 2W | 7842 - Immediate | $1.34 | Ver detalhes |
![]() | ![]() | CMP-R033-1.0 | RESISTOR - ISA-PLAN SHUNT, 0.033 | 33 mOhms | 2W | 11941 - Immediate | $1.34 | Ver detalhes |
![]() | ![]() | CMP-R100-1.0 | RESISTOR - ISA-PLAN SHUNT, 0.1, | 100 mOhms | 2W | 35475 - Immediate | $1.34 | Ver detalhes |
![]() | ![]() | CMS-R010-1.0 | RESISTOR - ISA-PLAN SHUNT, 0.01, | 10 mOhms | 2,5W | 3483 - Immediate | $1.62 | Ver detalhes |
![]() | ![]() | CMS-R020-1.0 | RESISTOR - ISA-PLAN SHUNT, 0.02, | 20 mOhms | 2,5W | 7881 - Immediate | $1.62 | Ver detalhes |
![]() | ![]() | CMK-R015-1.0 | RESISTOR - ISA-PLAN SHUNT, 0.015 | 15 mOhms | 1W | 11811 - Immediate | $1.14 | Ver detalhes |
![]() | ![]() | CMP-R015-1.0 | RESISTOR - ISA-PLAN SHUNT, 0.015 | 15 mOhms | 2W | 22216 - Immediate | $1.34 | Ver detalhes |
![]() | ![]() | CMP-R025-1.0 | RESISTOR - ISA-PLAN SHUNT, 0.025 | 25 mOhms | 2W | 17093 - Immediate | $1.34 | Ver detalhes |
![]() | ![]() | CMP-R200-1.0 | RESISTOR - ISA-PLAN SHUNT, 0.2, | 200 mOhms | 2W | 5054 - Immediate | $1.34 | Ver detalhes |
![]() | ![]() | CMK-R100-1.0 | RESISTOR - ISA-PLAN SHUNT, 0.1, | 100 mOhms | 1W | 7740 - Immediate | $1.14 | Ver detalhes |
![]() | ![]() | CMK-R050-1.0 | RESISTOR - ISA-PLAN SHUNT, 0.05, | 50 mOhms | 1W | 11635 - Immediate | $1.14 | Ver detalhes |
![]() | ![]() | CMK-R010-1.0 | RESISTOR - ISA-PLAN SHUNT, 0.01, | 10 mOhms | 1W | 7892 - Immediate | $1.14 | Ver detalhes |
![]() | ![]() | CMK-R020-1.0 | RESISTOR - ISA-PLAN SHUNT, 0.02, | 20 mOhms | 1W | 7352 - Immediate | $1.14 | Ver detalhes |
![]() | ![]() | CMP-R050-1.0 | RESISTOR - ISA-PLAN SHUNT, 0.05, | 50 mOhms | 2W | 9705 - Immediate | $1.34 | Ver detalhes |
![]() | ![]() | CMK-R030-1.0 | RESISTOR - ISA-PLAN SHUNT, 0.03, | 30 mOhms | 1W | 12325 - Immediate | $1.14 | Ver detalhes |
![]() | ![]() | CMS-R050-1.0 | RESISTOR - ISA-PLAN SHUNT, 0.05, | 50 mOhms | 2,5W | 7999 - Immediate | $1.62 | Ver detalhes |
![]() | ![]() | CMP-R010-1.0 | RESISTOR - ISA-PLAN SHUNT, 0.01, | 10 mOhms | 2W | 24415 - Immediate | $1.34 | Ver detalhes |
![]() | ![]() | CMS-R100-1.0 | RESISTOR - ISA-PLAN SHUNT, 0.1, | 100 mOhms | 2,5W | 7514 - Immediate | $1.62 | Ver detalhes |
![]() | ![]() | CMP-R150-1.0 | RESISTOR - ISA-PLAN SHUNT, 0.15, | 150 mOhms | 2W | 2434 - Immediate | $1.34 | Ver detalhes |